Part Details for 150394K63CB by Cornell Dubilier Electronics Inc
Overview of 150394K63CB by Cornell Dubilier Electronics Inc
- Distributor Offerings: (0 listings)
- Number of FFF Equivalents: (0 crosses)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (0 crosses)
- Part Data Attributes: (Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Part Details for 150394K63CB
150394K63CB CAD Models
150394K63CB Part Data Attributes:
|
150394K63CB
Cornell Dubilier Electronics Inc
Buy Now
Datasheet
|
Compare Parts:
150394K63CB
Cornell Dubilier Electronics Inc
Film Capacitor, Polyester, 63V, 10% +Tol, 10% -Tol, 0.39uF, Through Hole Mount, AXIAL LEADED, ROHS COMPLIANT
|
Pbfree Code | Yes | |
Rohs Code | Yes | |
Part Life Cycle Code | Obsolete | |
Ihs Manufacturer | CORNELL DUBILIER ELECTRONICS INC | |
Package Description | , | |
Reach Compliance Code | compliant | |
ECCN Code | EAR99 | |
HTS Code | 8532.25.00.60 | |
Capacitance | 0.39 µF | |
Capacitor Type | FILM CAPACITOR | |
Diameter | 6.5 mm | |
Dielectric Material | POLYESTER | |
JESD-609 Code | e3 | |
Leakage Current | 0.003 mA | |
Length | 16.5 mm | |
Mounting Feature | THROUGH HOLE MOUNT | |
Negative Tolerance | 10% | |
Number of Terminals | 2 | |
Operating Temperature-Max | 125 °C | |
Operating Temperature-Min | -55 °C | |
Package Shape | TUBULAR PACKAGE | |
Package Style | Axial | |
Packing Method | BULK | |
Polarity | NON-POLARIZED | |
Positive Tolerance | 10% | |
Rated (DC) Voltage (URdc) | 63 V | |
Surface Mount | NO | |
Terminal Finish | Tin (Sn) | |
Terminal Shape | WIRE |