Part Details for 150394K400JE by Cornell Dubilier Electronics Inc
Overview of 150394K400JE by Cornell Dubilier Electronics Inc
- Distributor Offerings: (1 listing)
- Number of FFF Equivalents: (0 replacements)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (0 options)
- Part Data Attributes: (Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Price & Stock for 150394K400JE
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
DISTI #
62H9094
|
Newark | Capacitor Polyester Film 0.39Uf, 400V, 10%, Axial, Dielectric Type:Metallized Pet, Capacitor Case/Package:Axial Leaded, Capacitance:0.39µf, Capacitance Tolerance:± 10%, Voltage(Ac):-, Voltage(Dc):400V, Capacitor Terminals:Pc Pin Rohs Compliant: Yes |Cornell Dubilier 150394K400JE RoHS: Compliant Min Qty: 1000 Package Multiple: 1 Date Code: 0 Container: Bulk | 0 |
|
Buy Now |
Part Details for 150394K400JE
150394K400JE CAD Models
150394K400JE Part Data Attributes
|
150394K400JE
Cornell Dubilier Electronics Inc
Buy Now
Datasheet
|
Compare Parts:
150394K400JE
Cornell Dubilier Electronics Inc
Film Capacitor, Polyester, 400V, 10% +Tol, 10% -Tol, 0.39uF, Through Hole Mount, AXIAL LEADED, ROHS COMPLIANT
|
Pbfree Code | Yes | |
Rohs Code | Yes | |
Part Life Cycle Code | Obsolete | |
Ihs Manufacturer | CORNELL DUBILIER ELECTRONICS INC | |
Package Description | , | |
Reach Compliance Code | compliant | |
ECCN Code | EAR99 | |
HTS Code | 8532.25.00.60 | |
Capacitance | 0.39 µF | |
Capacitor Type | FILM CAPACITOR | |
Diameter | 10.5 mm | |
Dielectric Material | POLYESTER | |
JESD-609 Code | e3 | |
Leakage Current | 0.01 mA | |
Length | 28 mm | |
Mounting Feature | THROUGH HOLE MOUNT | |
Negative Tolerance | 10% | |
Number of Terminals | 2 | |
Operating Temperature-Max | 125 °C | |
Operating Temperature-Min | -55 °C | |
Package Shape | TUBULAR PACKAGE | |
Package Style | Axial | |
Packing Method | BULK | |
Polarity | NON-POLARIZED | |
Positive Tolerance | 10% | |
Rated (DC) Voltage (URdc) | 400 V | |
Surface Mount | NO | |
Terminal Finish | Tin (Sn) | |
Terminal Shape | WIRE |