Part Details for 15038PB-B3J-EA-00 by NMB Technologies Corporation
Overview of 15038PB-B3J-EA-00 by NMB Technologies Corporation
- Distributor Offerings: (5 listings)
- Number of FFF Equivalents: (0 crosses)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (0 crosses)
- Part Data Attributes: (Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Price & Stock for 15038PB-B3J-EA-00
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
DISTI #
12AC4130
|
Newark | Ac Fan, Ball, 150Mm, 1650Rpm, 230V/0.11A, Nominal Rated Voltage Ac:230V, Fan Frame Type:Circular, Fan Frame Size:150Mm, External Depth:38Mm, Bearing Type:Ball Bearing, Air Flow - Cfm:102.3Cfm, Noise Rating:38Db, Power Rating:18W |Nmb Technologies 15038PB-B3J-EA-00 Min Qty: 1 Package Multiple: 1 Date Code: 1 Container: Bulk | 6 |
|
$50.2800 / $65.6200 | Buy Now |
DISTI #
12-15038PB-B3J-EA-00-ND
|
DigiKey | FAN 150MM X 172MM X 38MM 230VAC Min Qty: 1 Lead time: 22 Weeks Container: Bulk | Temporarily Out of Stock |
|
$38.3567 / $50.6500 | Buy Now |
|
Future Electronics | RoHS: Compliant pbFree: Yes Min Qty: 30 Package Multiple: 15 | 0 |
|
$35.3600 | Buy Now |
|
Onlinecomponents.com | 0 |
|
$38.9100 / $54.3600 | Buy Now | |
DISTI #
000000000005194197
|
Sager | AC Fans AC Axial Fan, 150x172x38mm, 230VAC, Ball Bearing Min Qty: 1 | 0 |
|
$38.1500 / $47.5300 | Buy Now |
Part Details for 15038PB-B3J-EA-00
15038PB-B3J-EA-00 CAD Models
15038PB-B3J-EA-00 Part Data Attributes:
|
15038PB-B3J-EA-00
NMB Technologies Corporation
Buy Now
|
Compare Parts:
15038PB-B3J-EA-00
NMB Technologies Corporation
|
Samacsys Manufacturer | NMB TECHNOLOGIES |