Part Details for 1503373 by Phoenix Contact
Overview of 1503373 by Phoenix Contact
- Distributor Offerings: (7 listings)
- Number of FFF Equivalents: (0 crosses)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (0 crosses)
- Part Data Attributes: (Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Applications
Industrial Automation
Renewable Energy
Robotics and Drones
Price & Stock for 1503373
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
DISTI #
277-16544-ND
|
DigiKey | CABLE 19COND 20AWG BLACK 50M Min Qty: 1 Lead time: 8 Weeks Container: Bulk |
2 In Stock |
|
$779.8540 / $847.6700 | Buy Now |
DISTI #
651-1503373
|
Mouser Electronics | Multi-Conductor Cables SACB-16X0.5/3X1.0- 50.0 PUR RoHS: Compliant | 5 |
|
$779.8300 / $840.2100 | Buy Now |
|
Onlinecomponents.com | Master cable for sensor/actuator boxes - with PE conductor - unshielded - material PUR/PP - 19-pos. - 16 x 0.50 mm² and 3 x 1.00 mm² - length: 50 m RoHS: Compliant | 0 |
|
$706.8400 / $758.4200 | Buy Now |
DISTI #
1503373
|
TTI | Multi-Conductor Cables SACB-16X0.5/3X1.0- 50.0 PUR RoHS: Compliant pbFree: Pb-Free Min Qty: 1 Package Multiple: 1 Container: Each | Americas - 0 |
|
$764.4100 / $830.2200 | Buy Now |
DISTI #
000000000001073715
|
Sager | Multi-Conductor Cables SACB-16X0.5/3X1.0- 50.0 PUR Min Qty: 1 | 0 |
|
$858.4300 | Buy Now |
|
Dynamic Solutions GmbH | Master cable ring | 450 |
|
RFQ | |
|
Master Electronics | Master cable for sensor/actuator boxes - with PE conductor - unshielded - material PUR/PP - 19-pos. - 16 x 0.50 mm² and 3 x 1.00 mm² - length: 50 m RoHS: Compliant | 0 |
|
$706.8400 / $758.4200 | Buy Now |
Part Details for 1503373
1503373 CAD Models
1503373 Part Data Attributes
|
1503373
Phoenix Contact
Buy Now
Datasheet
|
Compare Parts:
1503373
Phoenix Contact
Wire And Cable,
|
Rohs Code | Yes | |
Part Life Cycle Code | Active | |
Ihs Manufacturer | PHOENIX CONTACT GMBH & CO KG | |
Reach Compliance Code | compliant | |
Samacsys Manufacturer | Phoenix Contact | |
Additional Feature | C.S.A: 0.15 | |
Conductor Material | BARE COPPER | |
Connector Support Type | WIRE AND CABLE | |
Construction | STRANDED | |
Cross Section Area | 0.5 mm2 | |
DIN Conformance | NO | |
Diameter | 10.5 mm | |
IEC Conformance | NO | |
Insulator Material | POLYVINYLCHLORIDE | |
Jacket Material | POLYURETHANE | |
Length | 50 mm | |
MIL Conformance | NO | |
Number of Conductors | 19 | |
Operating Temperature-Max | 90 °C | |
Operating Temperature-Min | -40 °C | |
Rated Voltage | 300 V | |
Shielding | NO | |
Wire Gauge | 17,20 AWG | |
Wire and Cable Name | COMMUNICATION CABLE |