Part Details for 15032 by Keystone Electronics Corp
Overview of 15032 by Keystone Electronics Corp
- Distributor Offerings: (3 listings)
- Number of FFF Equivalents: (0 crosses)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (0 crosses)
- Part Data Attributes: (Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Price & Stock for 15032
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
DISTI #
36-15032-ND
|
DigiKey | TURRET BOARD 50POS 0.375" SINGLE Lead time: 11 Weeks Container: Bulk | Temporarily Out of Stock |
|
Buy Now | |
DISTI #
534-15032-PBE
|
Mouser Electronics | PCBs & Breadboards 2 ROW TERM BRD 1.5" PBE RoHS: Compliant | 0 |
|
Order Now | |
|
Component Electronics, Inc | IN STOCK SHIP TODAY | 58 |
|
$17.5000 / $26.9200 | Buy Now |
Part Details for 15032
15032 CAD Models
15032 Part Data Attributes:
|
15032
Keystone Electronics Corp
Buy Now
|
Compare Parts:
15032
Keystone Electronics Corp
|
Samacsys Manufacturer | Keystone Electronics |