Part Details for 150310261 by Molex
Overview of 150310261 by Molex
- Distributor Offerings: (1 listing)
- Number of FFF Equivalents: (0 replacements)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (0 options)
- Part Data Attributes: (Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Price & Stock for 150310261
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
DISTI #
C1S549805927775
|
Chip1Stop | Flat cable RoHS: Compliant | 500 |
|
$2.8900 / $3.0600 | Buy Now |
Part Details for 150310261
150310261 CAD Models
150310261 Part Data Attributes
|
150310261
Molex
Buy Now
Datasheet
|
Compare Parts:
150310261
Molex
Wire And Cable, 61 Conductor(s), 50V, Flat Cable,
|
Rohs Code | Yes | |
Part Life Cycle Code | Active | |
Ihs Manufacturer | MOLEX LLC | |
Reach Compliance Code | compliant | |
Conductor Finish | GOLD | |
Conductor Material | COPPER ALLOY | |
Connector Support Type | WIRE AND CABLE | |
Construction | FLAT | |
DIN Conformance | NO | |
IEC Conformance | NO | |
Insulator Material | POLYIMIDE | |
Length | 0.051 mm | |
MIL Conformance | NO | |
Number of Conductors | 61 | |
Operating Temperature-Max | 105 °C | |
Operating Temperature-Min | -40 °C | |
Rated Current | 0.2 A | |
Rated Voltage | 50 V | |
Resistance | 6.8 Ω | |
Shielding | NO | |
Wire and Cable Name | FLAT CABLE |