Part Details for 15031-0839 by Molex
Overview of 15031-0839 by Molex
- Distributor Offerings: (5 listings)
- Number of FFF Equivalents: (0 crosses)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (0 crosses)
- Part Data Attributes: (Not Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Price & Stock for 15031-0839
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
DISTI #
46AK7755
|
Newark | Premo-Flex 0.3 Jmpr Lgt 8In Typea 39Ck |Molex 15031-0839 Min Qty: 1000 Package Multiple: 1 Date Code: 0 Container: Bulk | 0 |
|
$4.3100 / $6.2900 | Buy Now |
DISTI #
0150310839
|
Avnet Americas | Cable Ribbon 39Conductors 0.204m Gold Plated Copper Orange-Brown 50VDC/AC 0.2A Bag - Bulk (Alt: 0150310839) Min Qty: 1000 Package Multiple: 1000 Lead time: 10 Weeks, 0 Days Container: Bulk | 0 |
|
$3.0074 / $4.3959 | Buy Now |
DISTI #
538-15031-0839
|
Mouser Electronics | FFC / FPC Jumper Cables .3mm Premo-Flex FPC Jumper w/Notches Type A H=204mm Gold 39Ckts RoHS: Compliant | 467 |
|
$3.5700 / $6.1100 | Buy Now |
DISTI #
73548347
|
RS | Premo-Flex FFC Jumper with Notches, 204mm, 39 Circuits, .5mm pitch | Molex Incorporated 15031-0839 RoHS: Not Compliant Min Qty: 1000 Package Multiple: 1 Lead time: 7 Weeks, 0 Days Container: Bulk | 0 |
|
$4.5200 / $6.4400 | RFQ |
|
Onlinecomponents.com | RoHS: Compliant | 0 |
|
$3.0200 / $3.5300 | Buy Now |