There are no models available for this part yet.
Overview of 150300 by TE Connectivity
Note: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
- Distributor Offerings: ( 10 listings )
- Number of FFF Equivalents: ( 0 crosses )
- CAD Models: ( Request Part )
- Number of Functional Equivalents: ( 0 crosses )
- Part Data Attributes ( Available )
- Reference Designs: ( Not Available )
Where used in Applications:
Internet of Things (IoT)
Environmental Monitoring
Financial Technology (Fintech)
Smart Cities
Transportation and Logistics
Energy and Power Systems
Agriculture Technology
Medical Imaging
Telecommunications
Virtual Reality (VR), Augmented Reality (AR), and Vision Systems
Education and Research
Consumer Electronics
Security and Surveillance
Audio and Video Systems
Computing and Data Storage
Healthcare
Entertainment and Gaming
Robotics and Drones
Price & Stock for 150300 by TE Connectivity
Part # | Manufacturer | Description | Stock | Price | Buy | ||
---|---|---|---|---|---|---|---|
DISTI #
150300-ND
|
DigiKey | CONN RING CIRC 16-22AWG M8 CRIMP Min Qty: 10000 Lead time: 32 Weeks Container: Bulk | Temporarily Out of Stock |
|
$0.3481 | Buy Now | |
DISTI #
150300
|
Avnet Americas | 22-16 PIDG NYLON R/T 5/16 RED - Bulk (Alt: 150300) RoHS: Compliant Min Qty: 10000 Package Multiple: 10000 Lead time: 30 Weeks, 0 Days Container: Bulk | 0 |
|
$0.3508 / $0.3842 | Buy Now | |
DISTI #
571-150300
|
Mouser Electronics | Terminals RING 22-16AWG M8 RoHS: Compliant | 4869 |
|
$0.3730 / $0.8100 | Buy Now | |
Future Electronics | RoHS: Compliant pbFree: Yes Min Qty: 10000 Package Multiple: 10000 Lead time: 30 Weeks Container: Box | 0Box |
|
$0.3480 | Buy Now | ||
DISTI #
AMP150300
|
Heilind Electronics | 22-16 PIDG NYLON R/T 5/16 RED | Americas - 0 in Stock |
|
$0.4095 / $0.4156 | Buy Now | |
Onlinecomponents.com | 22-16 PIDG NYLON R/T 5/16 RED RoHS: Compliant | 0 |
|
$0.3456 / $0.9467 | Buy Now | ||
DISTI #
AMP150300
|
Interstate Connecting Components | 22-16 PIDG NYLON R/T 5/16 RED | 0 |
|
$0.4095 / $0.4156 | Buy Now | |
DISTI #
150300
|
Avnet Abacus | (Alt: 150300) RoHS: Compliant Min Qty: 10000 Package Multiple: 10000 Lead time: 42 Weeks, 0 Days | Abacus - 0 |
|
Buy Now | ||
DISTI #
150300
|
Avnet Abacus | (Alt: 150300) RoHS: Compliant Min Qty: 10000 Package Multiple: 1 Lead time: 46 Weeks, 0 Days | Abacus - 0 |
|
Buy Now | ||
Master Electronics | 22-16 PIDG NYLON R/T 5/16 RED RoHS: Compliant | 0 |
|
$0.3456 / $0.9467 | Buy Now |
CAD Models for 150300 by TE Connectivity
Part Data Attributes for 150300 by TE Connectivity
|
|
---|---|
Rohs Code
|
Yes
|
Part Life Cycle Code
|
Active
|
Ihs Manufacturer
|
TE CONNECTIVITY LTD
|
Reach Compliance Code
|
compliant
|
Factory Lead Time
|
30 Weeks
|
Samacsys Manufacturer
|
TE Connectivity
|
Rated Voltage
|
300 V
|
Safety Approval
|
UL
|
Terminal and Terminal Block Type
|
RING TERMINAL
|
Wire Cross Section
|
1.31 mm2
|
Wire Gauge
|
16 AWG
|