Part Details for 15030 by HELUKABEL
Overview of 15030 by HELUKABEL
- Distributor Offerings: (0 listings)
- Number of FFF Equivalents: (0 replacements)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (0 options)
- Part Data Attributes: (Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Available Datasheets
Part # | Manufacturer | Description | Datasheet |
---|---|---|---|
5X1503-000NLGI8 | Renesas Electronics Corporation | MicroClock Programmable Clock Generator with Embedded Crystal | |
5L1503-000NVGI | Renesas Electronics Corporation | MicroClock Programmable Clock Generator | |
5X1503-000NLGI | Renesas Electronics Corporation | MicroClock Programmable Clock Generator with Embedded Crystal |
Part Details for 15030
15030 CAD Models
15030 Part Data Attributes
|
15030
HELUKABEL
Buy Now
Datasheet
|
Compare Parts:
15030
HELUKABEL
Wire And Cable, 25 Conductor(s), 19AWG, 300V, Control Cable,
|
Rohs Code | Yes | |
Part Life Cycle Code | Active | |
Ihs Manufacturer | HELUKABEL GMBH | |
Reach Compliance Code | unknown | |
Application | FLEXIBLE USE FOR MEDIUM MECHANICAL, STRESSES WITH FREE MOVES | |
Approvals | CE; EAC; IPA; VDE | |
Conductor Material | BARE COPPER | |
Connector Support Type | WIRE AND CABLE | |
Construction | STRANDED | |
Cross Section Area | 0.75 mm2 | |
Diameter | 14.9 mm | |
Insulator Material | POLYVINYL CHLORIDE | |
Jacket Material | POLYVINYL CHLORIDE | |
Number of Conductors | 25 | |
Operating Temperature-Max | 80 °C | |
Operating Temperature-Min | -40 °C | |
Rated Voltage | 300 V | |
Shielding | NO | |
Wire Gauge | 19 AWG | |
Wire and Cable Name | CONTROL CABLE |