There are no models available for this part yet.
Overview of 1503-80B by Data Delay Devices Inc
Note: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
- Distributor Offerings: ( 0 listings )
- Number of FFF Equivalents: ( 0 replacements )
- CAD Models: ( Request Part )
- Number of Functional Equivalents: ( 0 options )
- Part Data Attributes ( Available )
- Reference Designs: ( Not Available )
Available Datasheets
Part # | Manufacturer | Description | Datasheet |
---|---|---|---|
LTC1503CS8-2#PBF | Analog Devices | Hi Eff Inductorless Buck DC/DC | |
LTC1503CS8-1.8#PBF | Analog Devices | Hi Eff Inductorless Buck DC/DC | |
LTC1503CMS8-2#PBF | Analog Devices | Hi Eff Inductorless Buck DC/DC |
CAD Models for 1503-80B by Data Delay Devices Inc
Part Data Attributes for 1503-80B by Data Delay Devices Inc
|
|
---|---|
Pbfree Code
|
Yes
|
Rohs Code
|
Yes
|
Part Life Cycle Code
|
Active
|
Ihs Manufacturer
|
DATA DELAY DEVICES INC
|
Part Package Code
|
DIP
|
Package Description
|
DIP-4
|
Pin Count
|
4
|
Reach Compliance Code
|
compliant
|
HTS Code
|
8542.39.00.01
|
Additional Feature
|
CONTINUOUSLY VARIABLE DELAY
|
JESD-30 Code
|
R-XDIP-T4
|
Length
|
33.274 mm
|
Logic IC Type
|
PASSIVE DELAY LINE
|
Number of Functions
|
1
|
Number of Taps/Steps
|
1
|
Number of Terminals
|
4
|
Output Impedance-Nom (Z0)
|
100 Ω
|
Output Polarity
|
TRUE
|
Package Body Material
|
UNSPECIFIED
|
Package Code
|
DIP
|
Package Shape
|
RECTANGULAR
|
Package Style
|
IN-LINE
|
Peak Reflow Temperature (Cel)
|
NOT SPECIFIED
|
Programmable Delay Line
|
NO
|
Qualification Status
|
Not Qualified
|
Surface Mount
|
NO
|
Technology
|
HYBRID
|
Terminal Form
|
THROUGH-HOLE
|
Terminal Pitch
|
2.54 mm
|
Terminal Position
|
DUAL
|
Time@Peak Reflow Temperature-Max (s)
|
NOT SPECIFIED
|
Total Delay-Nom (td)
|
80 ns
|
Width
|
7.62 mm
|