Part Details for 1502R-010-1000 by Belden Inc
Overview of 1502R-010-1000 by Belden Inc
- Distributor Offerings: (2 listings)
- Number of FFF Equivalents: (0 crosses)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (0 crosses)
- Part Data Attributes: (Not Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Price & Stock for 1502R-010-1000
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
|
Onlinecomponents.com | Media Control - 2 Conductors - 18 AWG - 1 Pair 22 AWG - TC - Riser RoHS: Compliant |
1 In Stock |
|
$894.4300 / $942.9700 | Buy Now |
|
Master Electronics | Media Control - 2 Conductors - 18 AWG - 1 Pair 22 AWG - TC - Riser RoHS: Compliant |
1 In Stock |
|
$894.4300 / $942.9700 | Buy Now |