Part Details for 150260260 by Molex
Overview of 150260260 by Molex
- Distributor Offerings: (2 listings)
- Number of FFF Equivalents: (0 replacements)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (0 options)
- Part Data Attributes: (Not Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Price & Stock for 150260260
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
DISTI #
150260260
|
Avnet Abacus | FFC / FPC Cable, 60 Core, 0.5 mm, Same Sided Contacts, 2 ", 51 mm, Orange" (Alt: 150260260) RoHS: Compliant Min Qty: 1000 Package Multiple: 1000 Lead time: 12 Weeks, 0 Days | Abacus - 0 |
|
Buy Now | |
DISTI #
C1S549808320885
|
Chip1Stop | Flat cable RoHS: Compliant | 250 |
|
$6.8100 / $8.0500 | Buy Now |