Part Details for 15026-0620 by Molex
Overview of 15026-0620 by Molex
- Distributor Offerings: (10 listings)
- Number of FFF Equivalents: (0 crosses)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (0 crosses)
- Part Data Attributes: (Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Price & Stock for 15026-0620
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
DISTI #
77AK2231
|
Newark | Cbl Assy, Fpc, 20Pos, 0.5Mm, 152Mm, Org, No. Of Conductors:20Conductor, Pitch Spacing:0.5Mm, Contact Orientation:Same Sided Contacts, Cable Length - Imperial:6", Cable Length - Metric:152Mm, Jacket Color:Orange Rohs Compliant: Yes |Molex 15026-0620 Min Qty: 1 Package Multiple: 1 Date Code: 1 Container: Bulk | 99 |
|
$4.8000 | Buy Now |
DISTI #
0150260620
|
Avnet Americas | FFC / FPC Cable, 20 Core, 0.5 mm, Same Sided Contacts, 6 ", 152 mm, Orange - Bulk (Alt: 0150260620) Min Qty: 1000 Package Multiple: 1000 Lead time: 10 Weeks, 0 Days Container: Bulk | 0 |
|
$4.8569 / $7.0992 | Buy Now |
DISTI #
77AK2231
|
Avnet Americas | FFC / FPC Cable, 20 Core, 0.5 mm, Same Sided Contacts, 6 ", 152 mm, Orange - Bulk (Alt: 77AK2231) RoHS: Not Compliant Min Qty: 1 Package Multiple: 1 Lead time: 9 Weeks, 3 Days Container: Bulk | 99 Partner Stock |
|
$9.0600 / $10.7800 | Buy Now |
DISTI #
538-15026-0620
|
Mouser Electronics | FFC / FPC Jumper Cables 0.50mmPitchPremo-FlexLVDSJumper,152mmCableLength,Gold(Au)Plating,20Circuits RoHS: Compliant | 191 |
|
$5.8300 / $8.8400 | Buy Now |
DISTI #
74522404
|
RS | Premo Flex LVDS Jumper, .5mm Pitch, 152mm Cable Len., Gold Plating, 20 Circuits | Molex Incorporated 15026-0620 RoHS: Compliant Min Qty: 1000 Package Multiple: 1 Lead time: 8 Weeks, 0 Days Container: Bulk | 0 |
|
$5.7500 | RFQ |
|
Onlinecomponents.com |
234 Partner Stock |
|
$4.9800 / $7.0400 | Buy Now | |
DISTI #
15026-0620
|
TTI | FFC / FPC Jumper Cables 0.50mmPitchPremo-FlexLVDSJumper,152mmCableLength,Gold(Au)Plating,20Circuits RoHS: Compliant pbFree: Pb-Free Min Qty: 1 Package Multiple: 1 Container: Each |
Americas - 100 In Stock |
|
$5.6500 / $8.7500 | Buy Now |
DISTI #
0150260620
|
Avnet Americas | FFC / FPC Cable, 20 Core, 0.5 mm, Same Sided Contacts, 6 ", 152 mm, Orange - Bulk (Alt: 0150260620) Min Qty: 1000 Package Multiple: 1000 Lead time: 10 Weeks, 0 Days Container: Bulk | 0 |
|
$4.8569 / $7.0992 | Buy Now |
DISTI #
77AK2231
|
Avnet Americas | FFC / FPC Cable, 20 Core, 0.5 mm, Same Sided Contacts, 6 ", 152 mm, Orange - Bulk (Alt: 77AK2231) RoHS: Not Compliant Min Qty: 1 Package Multiple: 1 Lead time: 9 Weeks, 3 Days Container: Bulk | 99 Partner Stock |
|
$9.0600 / $10.7800 | Buy Now |
|
Master Electronics |
234 Partner Stock |
|
$4.9800 / $7.0400 | Buy Now |
Part Details for 15026-0620
15026-0620 CAD Models
15026-0620 Part Data Attributes:
|
15026-0620
Molex
Buy Now
|
Compare Parts:
15026-0620
Molex
|
Samacsys Manufacturer | Molex |