Part Details for 15026-0250 by Molex
Overview of 15026-0250 by Molex
- Distributor Offerings: (9 listings)
- Number of FFF Equivalents: (0 replacements)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (0 options)
- Part Data Attributes: (Not Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Available Datasheets
Part # | Manufacturer | Description | Datasheet |
---|---|---|---|
XAH335025.000000K | Renesas Electronics Corporation | 1000fs Automotive Quartz-based PLL Oscillator |
Price & Stock for 15026-0250
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
DISTI #
77AK2226
|
Newark | Cbl Assy, Fpc, 50Pos, 0.5Mm, 51Mm, Org, No. Of Conductors:50Conductor, Pitch Spacing:0.5Mm, Contact Orientation:Same Sided Contacts, Cable Length - Imperial:2", Cable Length - Metric:51Mm, Jacket Color:Orange Rohs Compliant: Yes |Molex 15026-0250 RoHS: Compliant Min Qty: 1 Package Multiple: 1 Date Code: 1 Container: Bulk | 100 |
|
$5.0600 | Buy Now |
DISTI #
77AK2226
|
Avnet Americas | FFC / FPC Cable, 50 Core, 0.5 mm, Same Sided Contacts, 2 ", 51 mm, Orange - Bulk (Alt: 77AK2226) RoHS: Not Compliant Min Qty: 1 Package Multiple: 1 Lead time: 9 Weeks, 3 Days Container: Bulk | 100 Partner Stock |
|
$9.2100 / $11.3900 | Buy Now |
DISTI #
0150260250
|
Avnet Americas | FFC / FPC Cable, 50 Core, 0.5 mm, Same Sided Contacts, 2 ", 51 mm, Orange - Bulk (Alt: 0150260250) Min Qty: 1000 Package Multiple: 1000 Lead time: 10 Weeks, 0 Days Container: Bulk | 0 |
|
$4.9987 | Buy Now |
DISTI #
538-15026-0250
|
Mouser Electronics | FFC / FPC Jumper Cables 0.50mm Pitch Premo-Flex LVDS Jumper, 51.00mm Cable Length, Gold (Au) Plating, 50 Circuits RoHS: Compliant | 140 |
|
$6.1500 / $8.3300 | Buy Now |
DISTI #
74522448
|
RS | Premo Flex LVDS Jumper, .5mm Pitch, 51mm Cable Len., Gold Plating, 50 Circuits | Molex Incorporated 15026-0250 RoHS: Compliant Min Qty: 1000 Package Multiple: 1 Lead time: 8 Weeks, 0 Days Container: Bulk | 0 |
|
$6.8900 / $7.4000 | RFQ |
|
Onlinecomponents.com | RoHS: Compliant |
332 Partner Stock |
|
$5.2500 / $7.4200 | Buy Now |
DISTI #
15026-0250
|
TTI | FFC / FPC Jumper Cables 0.50mm Pitch Premo-Flex LVDS Jumper, 51.00mm Cable Length, Gold (Au) Plating, 50 Circuits RoHS: Compliant pbFree: Pb-Free Min Qty: 1 Package Multiple: 1 Container: Each |
Americas - 100 In Stock |
|
$5.2400 / $8.2500 | Buy Now |
DISTI #
150260250-MOL
|
TME | 15026-0250 Min Qty: 4 | 350 |
|
$8.3165 / $11.4172 | Buy Now |
|
Master Electronics | RoHS: Compliant |
332 Partner Stock |
|
$5.2500 / $7.4200 | Buy Now |