There are no models available for this part yet.
Overview of 15025PA-48Q-AT-00 by NMB Technologies Corporation
Note: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
- Distributor Offerings: ( 4 listings )
- Number of FFF Equivalents: ( 0 replacements )
- CAD Models: ( Request Part )
- Number of Functional Equivalents: ( 0 options )
- Part Data Attributes ( Not Available )
- Reference Designs: ( Not Available )
Price & Stock for 15025PA-48Q-AT-00 by NMB Technologies Corporation
Part # | Manufacturer | Description | Stock | Price | Buy | ||
---|---|---|---|---|---|---|---|
DISTI #
12-15025PA-48Q-AT-00-ND
|
DigiKey | FAN AXIAL 172.7X25.4MM 48VDC Min Qty: 30 Lead time: 22 Weeks Container: Bulk | Temporarily Out of Stock |
|
$60.7240 | Buy Now | |
Future Electronics | RoHS: Compliant pbFree: Yes Min Qty: 30 Package Multiple: 15 | 0 |
|
$51.6400 | Buy Now | ||
Onlinecomponents.com | RoHS: Compliant | 0 |
|
$51.4200 / $103.2000 | Buy Now | ||
DISTI #
000000000007155164
|
Sager | DC Fans DC Tubeaxial Fan, 150x25mm, 48VDC, 268.2CFM, Rib, Ball, Lead Wires, Tachometer Min Qty: 1 | 0 |
|
$55.7100 / $69.4100 | Buy Now |