Part Details for 15025PA-48Q-AL-00 by NMB Technologies Corporation
Overview of 15025PA-48Q-AL-00 by NMB Technologies Corporation
- Distributor Offerings: (5 listings)
- Number of FFF Equivalents: (0 replacements)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (0 options)
- Part Data Attributes: (Not Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Price & Stock for 15025PA-48Q-AL-00
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
DISTI #
12AC4116
|
Newark | Tubeaxial |Nmb Technologies 15025PA-48Q-AL-00 RoHS: Not Compliant Min Qty: 30 Package Multiple: 1 Date Code: 0 Container: Bulk | 0 |
|
$71.7200 / $85.9500 | Buy Now |
DISTI #
12-15025PA-48Q-AL-00-ND
|
DigiKey | FAN AXL 172.7X25.4MM 48VDC TERM Min Qty: 30 Lead time: 22 Weeks Container: Bulk | Temporarily Out of Stock |
|
$60.7240 | Buy Now |
|
Future Electronics | RoHS: Compliant pbFree: Yes Min Qty: 30 Package Multiple: 15 | 0 |
|
$51.6400 | Buy Now |
|
Onlinecomponents.com | RoHS: Compliant | 0 |
|
$51.4200 / $103.2000 | Buy Now |
DISTI #
000000000005194166
|
Sager | DC Fans DC Axial Fan, 150x172x25mm, 48VDC, 268.2CFM, Rib Mount, 3-Wire, Lock Sensor Min Qty: 1 | 0 |
|
$55.7100 / $69.4100 | Buy Now |