15025PA-48N-AA-00
Description: DC Fan, Axial Construction, 0.5A, 48V, 24W,

Overview of 15025PA-48N-AA-00 by NMB Technologies Corporation

Note: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
  • Distributor Offerings: ( 5 listings )
  • Number of FFF Equivalents: ( 0 replacements )
  • CAD Models: ( Request Part )
  • Number of Functional Equivalents: ( 0 options )
  • Part Data Attributes ( Available )
  • Reference Designs: ( Not Available )
Where used in Applications: Energy and Power Systems Transportation and Logistics Renewable Energy Automotive

Price & Stock for 15025PA-48N-AA-00 by NMB Technologies Corporation

Part # Manufacturer Description Stock Price Buy
DISTI # 12AC4112
Newark Tubeaxial |Nmb Technologies 15025PA-48N-AA-00 RoHS: Not Compliant Min Qty: 30 Package Multiple: 1 Date Code: 0 Container: Bulk 0
  • 1 $85.8100
  • 800 $80.4700
  • 1,200 $77.8300
  • 2,000 $76.5800
  • 2,400 $75.2000
  • 5,200 $74.1200
  • 10,000 $71.6200
$71.6200 / $85.8100 Buy Now
DISTI # 12-15025PA-48N-AA-00-ND
DigiKey FAN AXL 172.7X25.4MM 48VDC TERM Min Qty: 30 Lead time: 22 Weeks Container: Bulk Temporarily Out of Stock
  • 30 $60.6237
$60.6237 Buy Now
Future Electronics   RoHS: Compliant pbFree: Yes Min Qty: 30 Package Multiple: 15 0
  • 30 $51.5500
$51.5500 Buy Now
Onlinecomponents.com   RoHS: Compliant 0
  • 8 $103.0300
  • 15 $67.6300
  • 23 $52.3800
  • 30 $51.3300
$51.3300 / $103.0300 Buy Now
DISTI # 000000000005194162
Sager DC Fans DC Axial Fan, 150x172x25mm, 48VDC, 225.9CFM, Rib Mount, Lead Wires Min Qty: 1 0
  • 1 $69.3000
  • 5 $66.0500
  • 10 $63.0900
  • 20 $60.3900
  • 50 $57.9000
  • 100 $55.6200
$55.6200 / $69.3000 Buy Now

CAD Models for 15025PA-48N-AA-00 by NMB Technologies Corporation
You need to Sign In or Sign Up to download CAD models.

There are no models available for this part yet.

Part Data Attributes for 15025PA-48N-AA-00 by NMB Technologies Corporation

15025PA-48N-AA-00
NMB Technologies Corporation
-
-
Rohs Code
Yes
Part Life Cycle Code
Active
Ihs Manufacturer
NMB TECHNOLOGIES CORP
Reach Compliance Code
unknown
Airflow
226 CFM
Approvals
UL
Bearing Type
BALL
Body Material
PLASTIC
Construction
AXIAL
Diameter
172.7 mm
Life Expectancy
100000 h
Noise
61.5 dB
Operating Temperature-Max
70 °C
Operating Temperature-Min
-10 °C
Pressure
12.95 mmH2O
Rated Current
0.5 A
Rated Power
24 W
Rated Voltage
48 V
Speed
3500 rpm
Thermal Support Device Type
DC FAN
Weight
500 g
Width
25.4 mm
Want to compare parts?
  1. 15025PA-48N-AA-00
    NMB Technologies Corporation
    DC Fan, Axial Construction, 0.5A, 48V, 24W,
    VS

Share by Email

Something went wrong!
Please enter a valid e-mail address
Email sent!
Recipient Email:
Add a recipient
Hello!

We are passing along some cool findings on Findchips sent to you from .

The data is for 15025PA-48N-AA-00 by NMB Technologies Corporation.
They’ve also added a data comparison to this page with by .


Click on the link below to check it out on Findchips.com.

Update Alert Settings for: 15025PA-48N-AA-00 by NMB Technologies Corporation

Select Manufacturer
Which Manufacturer of 15025PA-48N-AA-00 would you like to use for your alert(s)?
  • Please alert me when 15025PA-48N-AA-00 inventory levels are or equal to a quantity of from one of my selected distributors.
  • Also alert me for 15025PA-48N-AA-00 alternates
    An alert is already set for the following part(s): . Any existing alert will be overwritten and set as a new alert.
No pricing information is available at this time
  • Please alert me when the single part price for 15025PA-48N-AA-00 to
    $
    for at least parts from one of my selected distributors.
    Your Pricing Alert is set to expire on .
    Set this alert to expire in Update this alert to expire · Expired on
  • Also alert me for 15025PA-48N-AA-00 alternates
    An alert is already set for the following part(s): . Any existing alert will be overwritten and set as a new alert.

Your part alert has been saved!

Alerts are triggered based off of individual distributors that you choose. Select your distributor(s) below.

Your part alert has been saved!

Register
Password Guidelines

Is at least 8 characters in length

Must include at least 3 of the following:

One lower-case character (a-z)

One upper-case character (A-Z)

One numeric character (0-9)

One special character (!#$%^&*)

Alert is successfully saved for 15025PA-48N-AA-00.
Looks like you've reached your alert limit!  Please delete some alerts or contact us if you need help.

Compare 15025PA-48N-AA-00 by NMB Technologies Corporation

Select a part to compare:
Part Number Manufacturer Description
No result found.
Something went wrong!
Or search for a different part: