Part Details for 15025PA-48J-AL-00 by NMB Technologies Corporation
Overview of 15025PA-48J-AL-00 by NMB Technologies Corporation
- Distributor Offerings: (3 listings)
- Number of FFF Equivalents: (0 replacements)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (0 options)
- Part Data Attributes: (Not Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Price & Stock for 15025PA-48J-AL-00
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
|
Future Electronics | RoHS: Compliant pbFree: Yes Min Qty: 30 Package Multiple: 15 | 0 |
|
$51.6400 | Buy Now |
|
Onlinecomponents.com | RoHS: Compliant | 0 |
|
$51.4200 / $103.2000 | Buy Now |
DISTI #
000000000007155156
|
Sager | DC Fans DC Tubeaxial Fan, 150x25mm, 48VDC, 158.8CFM, Rib, Ball, Locked Rotor Sensor Min Qty: 1 | 0 |
|
$55.7100 / $69.4100 | Buy Now |