Part Details for 150252-2020-RB by 3M Interconnect
Overview of 150252-2020-RB by 3M Interconnect
- Distributor Offerings: (3 listings)
- Number of FFF Equivalents: (4 replacements)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (4 options)
- Part Data Attributes: (Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Available Datasheets
Part # | Manufacturer | Description | Datasheet |
---|---|---|---|
CST2-020LC | Coilcraft Inc | Current Sense Transformer, 20A, 1:20, ROHS COMPLIANT | |
CST2-020L | Coilcraft Inc | Current sensor, SMT, RoHS | |
XEL4020-201MEC | Coilcraft Inc | General Purpose Inductor, 20%, 1 Element, Composite-Core, SMD, 1616, CHIP, 1616, HALOGEN FREE AND ROHS COMPLIANT |
Price & Stock for 150252-2020-RB
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
DISTI #
3M5347-ND
|
DigiKey | CONN RCPT 52POS 0.079 GOLD SMD Min Qty: 560 Lead time: 15 Weeks Container: Tray | Temporarily Out of Stock |
|
$4.7266 | Buy Now |
DISTI #
7010315403
|
Avnet Americas | Conn Socket Strip SKT 52 POS 2mm Solder ST SMD Tray - Bulk (Alt: 7010315403) RoHS: Compliant Min Qty: 560 Package Multiple: 70 Lead time: 16 Weeks, 4 Days Container: Bulk | 0 |
|
$3.5976 / $4.0949 | Buy Now |
DISTI #
517-150252-2020-RB
|
Mouser Electronics | Headers & Wire Housings 52 POS 2MM SOLDER STRIP SOCKET | 0 |
|
$4.0900 / $4.6700 | Order Now |
Part Details for 150252-2020-RB
150252-2020-RB CAD Models
150252-2020-RB Part Data Attributes
|
150252-2020-RB
3M Interconnect
Buy Now
Datasheet
|
Compare Parts:
150252-2020-RB
3M Interconnect
Board Connector, 52 Contact(s), 2 Row(s), Female, Straight, Surface Mount Terminal, Socket, ROHS COMPLIANT
|
Pbfree Code | Yes | |
Rohs Code | Yes | |
Part Life Cycle Code | Active | |
Ihs Manufacturer | 3M ELECTRONIC PRODUCTS DIVISION | |
Package Description | ROHS COMPLIANT | |
Reach Compliance Code | compliant | |
Additional Feature | 3M | |
Body/Shell Style | SOCKET | |
Connector Type | BOARD CONNECTOR | |
Contact Finish Mating | GOLD (30) OVER NICKEL (150) | |
Contact Finish Termination | MATTE TIN OVER NICKEL | |
Contact Gender | FEMALE | |
Contact Material | COPPER ALLOY | |
DIN Conformance | NO | |
Filter Feature | NO | |
IEC Conformance | NO | |
JESD-609 Code | e3 | |
MIL Conformance | NO | |
Mixed Contacts | NO | |
Mounting Style | STRAIGHT | |
Mounting Type | BOARD | |
Number Of Connectors | ONE | |
Number of Rows Loaded | 2 | |
Option | GENERAL PURPOSE | |
Terminal Pitch | 2 mm | |
Termination Type | SURFACE MOUNT | |
Total Number of Contacts | 52 | |
UL Flammability Code | 94V-0 |
Alternate Parts for 150252-2020-RB
This table gives cross-reference parts and alternative options found for 150252-2020-RB. The Form Fit Function (FFF) tab will give you the options that are more likely to serve as direct pin-to-pin alternates or drop-in parts. The Functional Equivalents tab will give you options that are likely to match the same function of 150252-2020-RB, but it may not fit your design. Always verify details of parts you are evaluating, as these parts are offered as suggestions for what you are looking for and are not guaranteed.
Part Number | Description | Manufacturer | Compare |
---|---|---|---|
150252-2020-TB | 52 CONTACT(S), FEMALE, STRAIGHT TWO PART BOARD CONNECTOR, SURFACE MOUNT, SOCKET | 3M Electronics | 150252-2020-RB vs 150252-2020-TB |
150252-2020-TH | Board Connector, 52 Contact(s), 2 Row(s), Female, Straight, 0.079 inch Pitch, Surface Mount Terminal, Natural Insulator, Socket, | 3M Interconnect | 150252-2020-RB vs 150252-2020-TH |
150252-2020-TH | 52 CONTACT(S), FEMALE, STRAIGHT TWO PART BOARD CONNECTOR, SURFACE MOUNT, SOCKET | 3M Electronics | 150252-2020-RB vs 150252-2020-TH |
150252-2020-RB | 52 CONTACT(S), FEMALE, STRAIGHT TWO PART BOARD CONNECTOR, SURFACE MOUNT, SOCKET, ROHS COMPLIANT | 3M Electronics | 150252-2020-RB vs 150252-2020-RB |