There are no models available for this part yet.
Overview of 15025-2580 by Molex
Note: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
- Distributor Offerings: ( 4 listings )
- Number of FFF Equivalents: ( 0 replacements )
- CAD Models: ( Request Part )
- Number of Functional Equivalents: ( 0 options )
- Part Data Attributes ( Not Available )
- Reference Designs: ( Not Available )
Available Datasheets
Part # | Manufacturer | Description | Datasheet |
---|---|---|---|
10117771-5025LF | Amphenol Communications Solutions | Mini-SAS HD Cable Assemblies, High Speed Input Output Connectors, 4X to mini-SAS Cable, Passive, 6Gb/s, 24 AWG, 2.5m, PVC jacket. | |
10115025-111LF | Amphenol Communications Solutions | AirMax VS2®, Backplane Connectors, Header, Vertical, Press-Fit, 4 Pair, 10 Column, 120 Position, 2.00mm (0.079in) Pitch | |
54242-111502500LF | Amphenol Communications Solutions | BergStik®, Board to Board connector, Unshrouded vertical stacked header, Surface Mount, Double Row, 50 Positions, 2.54mm (0.100in) Pitch. |
Price & Stock for 15025-2580 by Molex
Part # | Manufacturer | Description | Stock | Price | Buy | ||
---|---|---|---|---|---|---|---|
DISTI #
95AK2042
|
Newark | Premo-Flex 0.40 Jmpr Lgt 127 Typed 80Ckt |Molex 15025-2580 RoHS: Not Compliant Min Qty: 1000 Package Multiple: 1 Date Code: 0 Container: Bulk | 0 |
|
$3.4900 | Buy Now | |
DISTI #
0150252580
|
Avnet Americas | PREMO-FLEX 0.40 JMPR LGT 127 TYPED 80CKT - Bulk (Alt: 0150252580) Min Qty: 1000 Package Multiple: 1000 Lead time: 10 Weeks, 0 Days Container: Bulk | 0 |
|
$2.3552 | Buy Now | |
DISTI #
538-15025-2580
|
Mouser Electronics | FFC / FPC Jumper Cables 0.40mm Pitch Premo-Flex FPC Jumper Latching Type D 127mm Cble Lgth Au 80 Ckt RoHS: Compliant | 200 |
|
$2.7600 / $5.1100 | Buy Now | |
DISTI #
75103151
|
RS | Premo-Flex FPC Jumper, .40mm Pitch, Type D, 127mm Length, Gold, 80 Circuits | Molex Incorporated 15025-2580 RoHS: Compliant Min Qty: 1000 Package Multiple: 1 Lead time: 10 Weeks, 0 Days Container: Bulk | 0 |
|
$3.1200 | RFQ |