Part Details for 15023 by SCS
Overview of 15023 by SCS
- Distributor Offerings: (5 listings)
- Number of FFF Equivalents: (0 replacements)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (0 options)
- Part Data Attributes: (Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Available Datasheets
Part # | Manufacturer | Description | Datasheet |
---|---|---|---|
51915-023LF | Amphenol Communications Solutions | PwrBlade®, Power Connectors, 4P 28S 4P Right Angle Receptacle, Solder To Board | |
G17DC15023313HR | Amphenol Communications Solutions | Dsub Slim R/A Dip, High Density 15 Position Receptacle VGA, Sunk 4.27mm, 15u\\ Au, Footprint 1.6mm, 2 Rows, Pitch 1.0mm, Post distance 1.4mm, PCB hole distance 2.3mm, Tail 3.05mm, Tape and Reel with Cap, Blue 661C, PIP, Halogon Free |
Price & Stock for 15023
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
DISTI #
66Y8720
|
Newark | Static Shielding Bag, Heat Seal, 2"x3", Bag Type:Static Shielding Bag (Metal-Out), Length - Imperial:3", Length - Metric:76.2Mm, Width - Imperial:2", Bag Thickness:76.2µm, Bag Color:Transparent, Seal Type:Heat Seal Rohs Compliant: Yes |Scs 15023 RoHS: Compliant Min Qty: 100 Package Multiple: 100 Date Code: 0 Container: Pack | 0 |
|
$9.7700 | Buy Now |
DISTI #
517-5023
|
Mouser Electronics | Anti-Static Control Products STATIC SHIELD BAG, 1500 SERIES METAL-OUT, 2x3, 100 EA | 0 |
|
$10.2300 | Order Now |
|
Onlinecomponents.com | RoHS: Compliant | 0 |
|
$8.8800 / $12.9400 | Buy Now |
DISTI #
10307062
|
Techni-Tool, Inc. | SCS 15023 Static Shield Bag, Metal-Out, 2"W x 3"L, Open, 1500 Series, 100/Pkg | 0 |
|
$10.7700 | Buy Now |
DISTI #
10307062
|
TestEquity LLC | SCS 15023 Static Shield Bag, Metal-Out, 2"W x 3"L, Open, 1500 Series, 100/Pkg | 0 |
|
$10.7700 | Buy Now |
Part Details for 15023
15023 CAD Models
15023 Part Data Attributes
|
15023
SCS
Buy Now
|
Compare Parts:
15023
SCS
|
Samacsys Manufacturer | SCS |