Part Details for 15023 by Keystone Electronics Corp
Overview of 15023 by Keystone Electronics Corp
- Distributor Offerings: (3 listings)
- Number of FFF Equivalents: (0 replacements)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (0 options)
- Part Data Attributes: (Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Available Datasheets
Part # | Manufacturer | Description | Datasheet |
---|---|---|---|
51915-023LF | Amphenol Communications Solutions | PwrBlade®, Power Connectors, 4P 28S 4P Right Angle Receptacle, Solder To Board | |
G17DC15023313HR | Amphenol Communications Solutions | Dsub Slim R/A Dip, High Density 15 Position Receptacle VGA, Sunk 4.27mm, 15u\\ Au, Footprint 1.6mm, 2 Rows, Pitch 1.0mm, Post distance 1.4mm, PCB hole distance 2.3mm, Tail 3.05mm, Tape and Reel with Cap, Blue 661C, PIP, Halogon Free |
Price & Stock for 15023
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
DISTI #
36-15023-ND
|
DigiKey | TURRET BOARD 25POS 0.218" SINGLE Lead time: 11 Weeks Container: Bulk | Temporarily Out of Stock |
|
Buy Now | |
DISTI #
E02:0323_03391341
|
Arrow Electronics | Double Turret Terminal Brass 9.12mm Bright Electro Tin Min Qty: 1 Package Multiple: 1 Lead time: 12 Weeks Date Code: 2346 | Europe - 174 |
|
$0.1687 | Buy Now |
DISTI #
80321267
|
Verical | Double Turret Terminal Brass 9.12mm Bright Electro Tin Min Qty: 28 Package Multiple: 1 Date Code: 2346 | Americas - 168 |
|
$0.1687 | Buy Now |
Part Details for 15023
15023 CAD Models
15023 Part Data Attributes
|
15023
Keystone Electronics Corp
Buy Now
|
Compare Parts:
15023
Keystone Electronics Corp
|
Samacsys Manufacturer | Keystone Electronics |