Datasheets
150225K63HE3 by: Cornell Dubilier Electronics Inc

CAPACITOR, METALLIZED FILM, POLYESTER, 63V, 2.2uF, THROUGH HOLE MOUNT, AXIAL LEADED, ROHS COMPLIANT

Part Details for 150225K63HE3 by Cornell Dubilier Electronics Inc

Overview of 150225K63HE3 by Cornell Dubilier Electronics Inc

Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.

Part Details for 150225K63HE3

150225K63HE3 CAD Models

There are no models available for this part yet.

Sign in to request this CAD model.

Register or Sign In

150225K63HE3 Part Data Attributes

150225K63HE3 Cornell Dubilier Electronics Inc
Buy Now Datasheet
Compare Parts:
150225K63HE3 Cornell Dubilier Electronics Inc CAPACITOR, METALLIZED FILM, POLYESTER, 63V, 2.2uF, THROUGH HOLE MOUNT, AXIAL LEADED, ROHS COMPLIANT
Pbfree Code Yes
Rohs Code Yes
Part Life Cycle Code Obsolete
Ihs Manufacturer CORNELL DUBILIER ELECTRONICS INC
Package Description ,
Reach Compliance Code compliant
ECCN Code EAR99
HTS Code 8532.25.00.60
Capacitance 2.2 µF
Capacitor Type FILM CAPACITOR
Diameter 9.5 mm
Dielectric Material POLYESTER
JESD-609 Code e3
Leakage Current 0.003 mA
Length 28 mm
Mounting Feature THROUGH HOLE MOUNT
Negative Tolerance 10%
Number of Terminals 2
Operating Temperature-Max 125 °C
Operating Temperature-Min -55 °C
Package Shape TUBULAR PACKAGE
Package Style Axial
Packing Method TR
Polarity NON-POLARIZED
Positive Tolerance 10%
Rated (DC) Voltage (URdc) 63 V
Surface Mount NO
Terminal Finish Tin (Sn)
Terminal Shape WIRE

Share by Email

Something went wrong!
Please enter a valid e-mail address
Email sent!
Recipient Email:
Add a recipient
Hello!

We are passing along some cool findings on Findchips sent to you from .

The data is for 150225K63HE3 by Cornell Dubilier Electronics Inc.
They’ve also added a data comparison to this page with by .


Click on the link below to check it out on Findchips.com.

Update Alert Settings for: 150225K63HE3 by Cornell Dubilier Electronics Inc

Select Manufacturer
Which Manufacturer of 150225K63HE3 would you like to use for your alert(s)?
  • Please alert me when 150225K63HE3 inventory levels are or equal to a quantity of from one of my selected distributors.
  • Also alert me for 150225K63HE3 alternates
    An alert is already set for the following part(s): . Any existing alert will be overwritten and set as a new alert.
No pricing information is available at this time
  • Please alert me when the single part price for 150225K63HE3 to
    $
    for at least parts from one of my selected distributors.
    Your Pricing Alert is set to expire on .
    Set this alert to expire in Update this alert to expire · Expired on
  • Also alert me for 150225K63HE3 alternates
    An alert is already set for the following part(s): . Any existing alert will be overwritten and set as a new alert.

Your part alert has been saved!

Alerts are triggered based off of individual distributors that you choose. Select your distributor(s) below.

Your part alert has been saved!

Register
Password Guidelines

Is at least 8 characters in length

Must include at least 3 of the following:

One lower-case character (a-z)

One upper-case character (A-Z)

One numeric character (0-9)

One special character (!#$%^&*)

Alert is successfully saved for 150225K63HE3.
Looks like you've reached your alert limit!  Please delete some alerts or contact us if you need help.

Compare 150225K63HE3 by Cornell Dubilier Electronics Inc

Select a part to compare:
Part Number Manufacturer Description
No result found.
Something went wrong!
Or search for a different part: