-
Part Symbol
-
Footprint
-
3D Model
Available Download Formats
By downloading CAD models, you agree to our Terms & Conditions and Privacy Policy
Film Capacitor, Polyester, 400V, 5% +Tol, 5% -Tol, 0.022uF, Through Hole Mount, AXIAL LEADED, ROHS COMPLIANT
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
DISTI #
62H9027
|
Newark | Capacitor Polyester Film 0.022Uf, 400V, 10%, Axial, Dielectric Type:Metallized Pet, Capacitor Case/Package:Axial Leaded, Capacitance:0.022Μf, Capacitance Tolerance:± 5%, Voltage(Ac):-, Voltage(Dc):400V, Capacitor Terminals:Pc Pin Rohs Compliant: Yes |Cornell Dubilier 150223J400BB RoHS: Compliant Min Qty: 1000 Package Multiple: 1 Date Code: 0 Container: Bulk | 0 |
|
$0.8500 / $0.9490 | Buy Now |
DISTI #
338-3911-ND
|
DigiKey | CAP FILM 0.022UF 5% 400VDC AXIAL Min Qty: 1 Lead time: 20 Weeks Container: Bulk | Temporarily Out of Stock |
|
$0.8280 / $2.5600 | Buy Now |
DISTI #
539-150223J400BB
|
Mouser Electronics | Film Capacitors 0.022uF 400V 5% RoHS: Compliant | 0 |
|
$0.8860 / $2.6200 | Order Now |
|
Onlinecomponents.com | Metalized Polyester Capacitor - Axial - Non Inductive - 0.022uF (+/-) 5% - 400VDC - 0.236 in Dia x 0.65 in RoHS: Compliant |
3395 In Stock |
|
$0.7820 / $1.1350 | Buy Now |
DISTI #
51847221
|
Verical | Cap Film 0.022uF 400V PET 5% (6 X 16.5mm) Axial 125°C Bulk RoHS: Compliant Min Qty: 50 Package Multiple: 25 Date Code: 1403 | Americas - 2450 |
|
$1.0738 / $1.4820 | Buy Now |
|
Master Electronics | Metalized Polyester Capacitor - Axial - Non Inductive - 0.022uF (+/-) 5% - 400VDC - 0.236 in Dia x 0.65 in RoHS: Compliant |
3395 In Stock |
|
$0.7820 / $1.1350 | Buy Now |
By downloading CAD models, you agree to our Terms & Conditions and Privacy Policy
|
150223J400BB
Cornell Dubilier Electronics Inc
Buy Now
Datasheet
|
Compare Parts:
150223J400BB
Cornell Dubilier Electronics Inc
Film Capacitor, Polyester, 400V, 5% +Tol, 5% -Tol, 0.022uF, Through Hole Mount, AXIAL LEADED, ROHS COMPLIANT
|
Pbfree Code | Yes | |
Rohs Code | Yes | |
Part Life Cycle Code | Active | |
Ihs Manufacturer | CORNELL DUBILIER ELECTRONICS INC | |
Package Description | , | |
Reach Compliance Code | compliant | |
ECCN Code | EAR99 | |
HTS Code | 8532.25.00.60 | |
Samacsys Manufacturer | Cornell Dubilier | |
Capacitance | 0.022 µF | |
Capacitor Type | FILM CAPACITOR | |
Diameter | 6 mm | |
Dielectric Material | POLYESTER | |
JESD-609 Code | e3 | |
Leakage Current | 0.01 mA | |
Length | 16.5 mm | |
Mounting Feature | THROUGH HOLE MOUNT | |
Negative Tolerance | 5% | |
Number of Terminals | 2 | |
Operating Temperature-Max | 125 °C | |
Operating Temperature-Min | -55 °C | |
Package Shape | TUBULAR PACKAGE | |
Package Style | Axial | |
Packing Method | BULK | |
Polarity | NON-POLARIZED | |
Positive Tolerance | 5% | |
Rated (DC) Voltage (URdc) | 400 V | |
Surface Mount | NO | |
Terminal Finish | TIN | |
Terminal Shape | WIRE |