Part Details for 1502130003 by Molex
Overview of 1502130003 by Molex
- Distributor Offerings: (5 listings)
- Number of FFF Equivalents: (0 replacements)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (0 options)
- Part Data Attributes: (Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Applications
Automotive
Price & Stock for 1502130003
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
DISTI #
23-1502130003-ND
|
DigiKey | DITTO TERMINAL POSITION ASSURANC Min Qty: 1 Lead time: 12 Weeks Container: Bag |
390 In Stock |
|
$0.2308 / $0.4500 | Buy Now |
DISTI #
69922095
|
Verical | Connector Accessories Terminal Position Assurance Straight Polyamide 6/6 Black Bag RoHS: Compliant Min Qty: 350 Package Multiple: 1 | Americas - 9900 |
|
$0.1170 / $0.1790 | Buy Now |
DISTI #
35650509
|
Verical | Connector Accessories Terminal Position Assurance Straight Polyamide 6/6 Black Bag RoHS: Compliant Min Qty: 350 Package Multiple: 1 | Americas - 5500 |
|
$0.1170 / $0.1790 | Buy Now |
DISTI #
150213-0003
|
TTI | Headers & Wire Housings TPA Retainer 3.00mm 3 Ckt Glow Black RoHS: Compliant pbFree: Pb-Free Min Qty: 3300 Package Multiple: 3300 Container: Each | Americas - 0 |
|
Buy Now | |
DISTI #
1502130003
|
Avnet Abacus | Ditto Terminal Position Assurance (TPA) Wire-to-Wire Retainer 3mm Pitch 3 Circuits Glow-Wire Capable Black Bag (Alt: 1502130003) RoHS: Compliant Min Qty: 3300 Package Multiple: 3300 | Abacus - 0 |
|
Buy Now |