Note: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
-
Distributor Offerings: (
9 listings
)
-
Number of FFF Equivalents: (
0 replacements
)
-
CAD Models: (
Available
)
-
Number of Functional Equivalents: (
0 options
)
-
Part Data Attributes (
Available
)
-
Reference Designs: (
Not Available
)
Part # |
Manufacturer |
Description |
Datasheet |
CO-058BNCX200-050 |
Amphenol Cables on Demand |
Amphenol CO-058BNCX200-050 BNC Male to BNC Male (RG58) 50 Ohm Coaxial Cable Assembly 50ft |
|
CO-174BNCX200-005 |
Amphenol Cables on Demand |
Amphenol CO-174BNCX200-005 BNC Male to BNC Male (RG174) 50 Ohm Coaxial Cable Assembly 5ft |
|
CO-213UHFMX20-005 |
Amphenol Cables on Demand |
Amphenol CO-213UHFMX20-005 UHF (PL-259) Male to UHF (PL-259) Male (RG213) 50 Ohm Coaxial Cable Assembly (High-Power / Low-Loss) 5 ft |
|
|
Part # |
Manufacturer |
Description |
Stock |
Price |
Buy |
|
|
Newark
|
Tpa Retainer, Pa6, Black, 5Pos, Accessory Type:Terminal Position Assurance Retainer, For Use With:Molex 150201 Ditto Series Hermaphroditic Crimp Housings, Product Range:Ditto 150213 Series Rohs Compliant: Yes |Molex 150213-0005 (Alternate Part Number: 191128858076
RoHS:
Compliant
Min Qty:
1
Package Multiple:
1
Date Code:
1
Container:
Bulk
|
1100
|
|
$0.0300
|
Buy Now
|
|
|
Newark
|
Ditto Positive Lock Tpa 1X5 V-2 Rohs Compliant: Yes |Molex 150213-0005 (Alternate Part Number: 191128858076
RoHS:
Compliant
Min Qty:
1
Package Multiple:
1
Date Code:
0
Container:
Bulk
|
0
|
|
$0.1210
|
Buy Now
|
|
|
Avnet Americas
|
Ditto Terminal Position Assurance (TPA) Wire-to-Wire Retainer 3mm Pitch 5POS Glow-Wire Capable Black - Bulk (Alt: 62AC5620)
RoHS:
Compliant
Min Qty:
1
Package Multiple:
1
Lead time:
7 Weeks, 5 Days
Container:
Bulk
|
0
|
|
$0.1150
|
Buy Now
|
|
|
Onlinecomponents.com
|
Ditto Terminal Position Assurance (TPA) - 3.00mm Pitch - 5 Circuits - Glow-Wire Capable - Black.
RoHS:
Compliant
|
8280 Partner Stock
|
-
2,700
$0.1703
-
5,400
$0.1428
-
10,800
$0.1193
|
$0.1193 / $0.1703
|
Buy Now
|
|
|
TTI
|
Headers & Wire Housings TPA Retainer 3.00mm 5 Ckt Glow Black
RoHS:
Compliant
pbFree:
Pb-Free
Min Qty:
2700
Package Multiple:
2700
Container:
Each
|
Americas - 0
|
|
|
Buy Now
|
|
|
TME
|
150213-0005
Min Qty:
253
|
8280
|
-
253
$0.1491
-
2,400
$0.1461
-
2,700
$0.1386
|
$0.1386 / $0.1491
|
Buy Now
|
|
|
Chip 1 Exchange
|
INSTOCK
|
10764
|
|
|
RFQ
|
|
|
Chip1Stop
|
Connector Accessories
RoHS:
Compliant
|
8280
|
-
500
$0.1760
-
2,400
$0.1720
-
2,700
$0.1620
|
$0.1620 / $0.1760
|
Buy Now
|
|
|
Master Electronics
|
Ditto Terminal Position Assurance (TPA) - 3.00mm Pitch - 5 Circuits - Glow-Wire Capable - Black.
RoHS:
Compliant
|
8280 Partner Stock
|
-
2,700
$0.1703
-
5,400
$0.1428
-
10,800
$0.1193
|
$0.1193 / $0.1703
|
Buy Now
|
Want to compare parts?
-
150213-0005
Molex
VS
-