There are no models available for this part yet.
Overview of 150212-6001 by 3M Interconnect
Note: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
- Distributor Offerings: ( 0 listings )
- Number of FFF Equivalents: ( 0 replacements )
- CAD Models: ( Request Part )
- Number of Functional Equivalents: ( 10 options )
- Part Data Attributes ( Available )
- Reference Designs: ( Not Available )
Available Datasheets
Part # | Manufacturer | Description | Datasheet |
---|---|---|---|
D1U74T-W-1600-12-HB4AC | Murata Manufacturing Co Ltd | AC/DC 1600W, Titanium Efficiency, 74 MM , 12V, 12VSB, Inlet C20, Airflow Back to Front, RoHs | |
CS60-010L | Coilcraft Inc | Current Sense Transformer, 10A, ROHS COMPLIANT | |
CS60-010S | Coilcraft Inc | Current Sense Transformer, 10A |
CAD Models for 150212-6001 by 3M Interconnect
Part Data Attributes for 150212-6001 by 3M Interconnect
|
|
---|---|
Part Life Cycle Code
|
Active
|
Ihs Manufacturer
|
3M ELECTRONIC PRODUCTS DIVISION
|
Reach Compliance Code
|
unknown
|
Body/Shell Style
|
SOCKET
|
Connector Type
|
BOARD CONNECTOR
|
Contact Gender
|
FEMALE
|
DIN Conformance
|
NO
|
Filter Feature
|
NO
|
IEC Conformance
|
NO
|
MIL Conformance
|
NO
|
Mixed Contacts
|
NO
|
Mounting Style
|
STRAIGHT
|
Mounting Type
|
BOARD
|
Number Of Connectors
|
ONE
|
Number of Rows Loaded
|
2
|
Option
|
GENERAL PURPOSE
|
Terminal Pitch
|
2 mm
|
Termination Type
|
SOLDER
|
Total Number of Contacts
|
12
|
UL Flammability Code
|
94V-0
|
Alternate Parts for 150212-6001
This table gives cross-reference parts and alternative options found for 150212-6001. The Form Fit Function (FFF) tab will give you the options that are more likely to serve as direct pin-to-pin alternates or drop-in parts. The Functional Equivalents tab will give you options that are likely to match the same function of 150212-6001, but it may not fit your design. Always verify details of parts you are evaluating, as these parts are offered as suggestions for what you are looking for and are not guaranteed.
Part Number | Description | Manufacturer | Compare |
---|---|---|---|
FFSD-06-S-11.80-01-N | Board Connector, 12 Contact(s), 2 Row(s), Female, IDC Terminal | Samtec Inc | 150212-6001 vs FFSD-06-S-11.80-01-N |
150212-6001 | 12 CONTACT(S), FEMALE, STRAIGHT TWO PART BOARD CONNECTOR, SOLDER, SOCKET | 3M Electronics | 150212-6001 vs 150212-6001 |
CLH-106-L-D-BE-A | Board Connector, 12 Contact(s), 2 Row(s), Female, Straight, Surface Mount Terminal, Socket, | Samtec Inc | 150212-6001 vs CLH-106-L-D-BE-A |
SQW-106-01-FM-D-VS | Board Connector, 12 Contact(s), 2 Row(s), Female, Straight, Surface Mount Terminal, Socket, | Samtec Inc | 150212-6001 vs SQW-106-01-FM-D-VS |
SQW-106-01-LM-D-VS-A | Board Connector, 12 Contact(s), 2 Row(s), Female, Straight, Surface Mount Terminal, Socket, | Samtec Inc | 150212-6001 vs SQW-106-01-LM-D-VS-A |
87381-1293 | Board Connector, 12 Contact(s), 2 Row(s), Female, Straight, Surface Mount Terminal, Receptacle | Molex | 150212-6001 vs 87381-1293 |
85898-106A | Board Connector, 12 Contact(s), 2 Row(s), Female, Right Angle, Solder Terminal, Receptacle, | Amphenol Communications Solutions | 150212-6001 vs 85898-106A |
1-1470310-2 | CONNECTOR, 12 CONTACT(S), FEMALE, STRAIGHT TWO PART BOARD CONNECTOR, SURFACE MOUNT, RECEPTACLE | TE Connectivity | 150212-6001 vs 1-1470310-2 |
853-13-012-20-001000 | Board Connector, 12 Contact(s), 2 Row(s), Female, Right Angle, Solder Terminal, Socket, ROHS COMPLIANT | Mill-Max Mfg Corp | 150212-6001 vs 853-13-012-20-001000 |
14-57-5125 | Board Connector, 12 Contact(s), 2 Row(s), Female, IDC Terminal | Molex | 150212-6001 vs 14-57-5125 |