There are no models available for this part yet.
Overview of 150212-2000-TB-WB by 3M Electronics
Note: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
- Distributor Offerings: ( 0 listings )
- Number of FFF Equivalents: ( 0 replacements )
- CAD Models: ( Request Part )
- Number of Functional Equivalents: ( 0 options )
- Part Data Attributes ( Not Available )
- Reference Designs: ( Not Available )
Available Datasheets
Part # | Manufacturer | Description | Datasheet |
---|---|---|---|
CO-058BNCX200-003 | Amphenol Cables on Demand | Amphenol CO-058BNCX200-003 BNC Male to BNC Male (RG58) 50 Ohm Coaxial Cable Assembly 3ft | |
CO-058BNCX200-050 | Amphenol Cables on Demand | Amphenol CO-058BNCX200-050 BNC Male to BNC Male (RG58) 50 Ohm Coaxial Cable Assembly 50ft | |
CO-058SMAX200-002 | Amphenol Cables on Demand | Amphenol CO-058SMAX200-002 SMA Male to SMA Male (RG58) 50 Ohm Coaxial Cable Assembly 2ft |