150210-6002-RB
Description: Board Connector, 10 Contact(s), 2 Row(s), Female, Straight, Solder Terminal, Socket, ROHS COMPLIANT

Overview of 150210-6002-RB by 3M Interconnect

Note: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
  • Distributor Offerings: ( 6 listings )
  • Number of FFF Equivalents: ( 0 replacements )
  • CAD Models: ( Available )
  • Number of Functional Equivalents: ( 0 options )
  • Part Data Attributes ( Available )
  • Reference Designs: ( Not Available )

Available Datasheets

Part # Manufacturer Description Datasheet
60022-116HLF Amphenol Communications Solutions 60022-116HLF-PCN13094 LTB SEP/15/14
60022-120HLF Amphenol Communications Solutions 60022-120HLF-PCN13094 LTB SEP/15/14
L17TF1502100 Amphenol Communications Solutions Dsub, Stamped Signal 3A, Straight PCB Press-Fit, 15 Socket, Bright Tin Shell, 0.76um(30 in) Gold, 3.05mm (0.120in) Clear Hole, Without Boardlock

Price & Stock for 150210-6002-RB by 3M Interconnect

Part # Manufacturer Description Stock Price Buy
DISTI # 93K6339
Newark Board-Board Connector Receptacle, 10 Position, 2Row, Connector Systems:Board-To-Board, Pitch Spacing:2Mm, No. Of Rows:2Rows, No. Of Contacts:10Contacts, Connector Mounting:Through Hole Mount, Product Range:1502 Series Rohs Compliant: Yes |3M 150210-6002-RB RoHS: Compliant Min Qty: 378 Package Multiple: 1 Date Code: 0 Container: Bulk 0
Buy Now
DISTI # 3M1310-ND
DigiKey CONN RCPT 10POS 0.079 GOLD PCB Min Qty: 1 Lead time: 15 Weeks Container: Tray Temporarily Out of Stock
  • 1 $4.0100
  • 10 $3.0620
  • 80 $2.4253
  • 440 $2.0241
  • 945 $1.8734
  • 4,900 $1.6061
$1.6061 / $4.0100 Buy Now
DISTI # 7010385435
Avnet Americas Conn Socket Strip SKT 10 POS 2mm Solder ST Thru-Hole - Bulk (Alt: 7010385435) RoHS: Compliant Min Qty: 378 Package Multiple: 378 Lead time: 16 Weeks, 4 Days Container: Bulk 0
  • 378 $1.7989
  • 756 $1.7732
  • 1,512 $1.7475
  • 2,268 $1.6961
  • 3,024 $1.6447
  • 3,780 $1.6190
  • 37,800 $1.5804
$1.5804 / $1.7989 Buy Now
DISTI # 517-150210-6002-RB
Mouser Electronics Headers & Wire Housings 10P STRT SOCKET RoHS: Compliant 0
  • 1 $3.6600
  • 10 $2.4300
  • 250 $2.2100
  • 378 $1.8700
  • 2,646 $1.8500
$1.8500 / $3.6600 Order Now
DISTI # MMM7010385435
Heilind Electronics 7010385435 70200301938 10/2MMBSKT/STR/.100/30U/ROHS Americas - 0 in Stock
  • 378 $2.0725
  • 756 $2.0395
  • 1,134 $2.0077
  • 4,158 $1.9768
$1.9768 / $2.0725 Buy Now
DISTI # 150210-6002-RB
TTI Headers & Wire Housings 10P STRT SOCKET RoHS: Compliant pbFree: Pb-Free Min Qty: 378 Package Multiple: 378 Container: Bulk Americas - 0
  • 378 $2.1400
$2.1400 Buy Now

CAD Models for 150210-6002-RB by 3M Interconnect
You need to Sign In or Sign Up to download CAD models.

Part Data Attributes for 150210-6002-RB by 3M Interconnect

150210-6002-RB
3M Interconnect
-
-
Pbfree Code
Yes
Rohs Code
Yes
Part Life Cycle Code
Active
Ihs Manufacturer
3M ELECTRONIC PRODUCTS DIVISION
Package Description
ROHS COMPLIANT
Reach Compliance Code
compliant
ECCN Code
EAR99
HTS Code
8536.69.40.40
Factory Lead Time
16 Weeks, 4 Days
Samacsys Manufacturer
3M
Additional Feature
3M
Body/Shell Style
SOCKET
Connector Type
BOARD CONNECTOR
Contact Finish Mating
GOLD (30) OVER NICKEL (150)
Contact Finish Termination
MATTE TIN OVER NICKEL
Contact Gender
FEMALE
Contact Material
COPPER ALLOY
DIN Conformance
NO
Filter Feature
NO
IEC Conformance
NO
JESD-609 Code
e3
MIL Conformance
NO
Mixed Contacts
NO
Mounting Style
STRAIGHT
Mounting Type
BOARD
Number Of Connectors
ONE
Number of Rows Loaded
2
Option
GENERAL PURPOSE
Terminal Pitch
2 mm
Termination Type
SOLDER
Total Number of Contacts
10
UL Flammability Code
94V-0
Want to compare parts?
  1. 150210-6002-RB
    3M Interconnect
    Board Connector, 10 Contact(s), 2 Row(s), Female, Straight, Solder Terminal, Socket, ROHS COMPLIANT
    VS

Related Parts for 150210-6002-RB

Share by Email

Something went wrong!
Please enter a valid e-mail address
Email sent!
Recipient Email:
Add a recipient
Hello!

We are passing along some cool findings on Findchips sent to you from .

The data is for 150210-6002-RB by 3M Interconnect.
They’ve also added a data comparison to this page with by .


Click on the link below to check it out on Findchips.com.

Update Alert Settings for: 150210-6002-RB by 3M Interconnect

Select Manufacturer
Which Manufacturer of 150210-6002-RB would you like to use for your alert(s)?
  • Please alert me when 150210-6002-RB inventory levels are or equal to a quantity of from one of my selected distributors.
  • Also alert me for 150210-6002-RB alternates
    An alert is already set for the following part(s): . Any existing alert will be overwritten and set as a new alert.
No pricing information is available at this time
  • Please alert me when the single part price for 150210-6002-RB to
    $
    for at least parts from one of my selected distributors.
    Your Pricing Alert is set to expire on .
    Set this alert to expire in Update this alert to expire · Expired on
  • Also alert me for 150210-6002-RB alternates
    An alert is already set for the following part(s): . Any existing alert will be overwritten and set as a new alert.

Your part alert has been saved!

Alerts are triggered based off of individual distributors that you choose. Select your distributor(s) below.

Your part alert has been saved!

Register
Password Guidelines

Is at least 8 characters in length

Must include at least 3 of the following:

One lower-case character (a-z)

One upper-case character (A-Z)

One numeric character (0-9)

One special character (!#$%^&*)

Alert is successfully saved for 150210-6002-RB.
Looks like you've reached your alert limit!  Please delete some alerts or contact us if you need help.

Compare 150210-6002-RB by 3M Interconnect

Select a part to compare:
Part Number Manufacturer Description
No result found.
Something went wrong!
Or search for a different part: