Part Details for 150210-5002-TB by 3M Interconnect
Overview of 150210-5002-TB by 3M Interconnect
- Distributor Offerings: (2 listings)
- Number of FFF Equivalents: (2 crosses)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (1 option)
- Part Data Attributes: (Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Price & Stock for 150210-5002-TB
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
DISTI #
24AK1134
|
Newark | Board Connector, 10 Contact(S), 2 Row(S), Female, Right Angle, 0.079 Inch Pitch, Solder Terminal, Socket |3M 150210-5002-TB Min Qty: 1 Package Multiple: 1 Date Code: 0 Container: Bulk | 0 |
|
$9.7200 / $13.4700 | Buy Now |
|
Onlinecomponents.com |
194 Partner Stock |
|
$6.2500 / $7.3600 | Buy Now |
Part Details for 150210-5002-TB
150210-5002-TB CAD Models
150210-5002-TB Part Data Attributes:
|
150210-5002-TB
3M Interconnect
Buy Now
Datasheet
|
Compare Parts:
150210-5002-TB
3M Interconnect
Board Connector, 10 Contact(s), 2 Row(s), Female, Right Angle, 0.079 inch Pitch, Solder Terminal, Socket
|
Pbfree Code | No | |
Rohs Code | No | |
Part Life Cycle Code | Obsolete | |
Ihs Manufacturer | 3M ELECTRONIC PRODUCTS DIVISION | |
Reach Compliance Code | compliant | |
ECCN Code | EAR99 | |
HTS Code | 8536.69.40.40 | |
Additional Feature | 3M | |
Body Breadth | 0.179 inch | |
Body Depth | 0.31 inch | |
Body Length | 0.389 inch | |
Body/Shell Style | SOCKET | |
Connector Type | BOARD CONNECTOR | |
Contact Finish Mating | GOLD (30) OVER NICKEL (150) | |
Contact Finish Termination | Tin/Lead (Sn/Pb) - with Nickel (Ni) barrier | |
Contact Gender | FEMALE | |
Contact Material | COPPER ALLOY | |
Contact Pattern | RECTANGULAR | |
Contact Style | SQ PIN-SKT | |
DIN Conformance | NO | |
Dielectric Withstanding Voltage | 500VDC V | |
Filter Feature | NO | |
IEC Conformance | NO | |
Insulation Resistance | 5000000000 Ω | |
Insulator Material | GLASS FILLED POLYCYCLOHEXYLENE TEREPHTHALLATE | |
JESD-609 Code | e0 | |
MIL Conformance | NO | |
Mating Contact Pitch | 0.079 inch | |
Mating Contact Row Spacing | 0.079 inch | |
Mixed Contacts | NO | |
Mounting Style | RIGHT ANGLE | |
Mounting Type | BOARD | |
Number Of Connectors | ONE | |
Number Of PCB Rows | 2 | |
Number of Rows Loaded | 2 | |
Operating Temperature-Max | 105 °C | |
Operating Temperature-Min | -55 °C | |
Option | GENERAL PURPOSE | |
PCB Contact Pattern | RECTANGULAR | |
PCB Contact Row Spacing | 2.0066 mm | |
Plating Thickness | 30u inch | |
Rated Current (Signal) | 1.5 A | |
Reference Standard | UL | |
Terminal Length | 0.1 inch | |
Terminal Pitch | 2 mm | |
Termination Type | SOLDER | |
Total Number of Contacts | 10 | |
UL Flammability Code | 94V-0 |
Alternate Parts for 150210-5002-TB
This table gives cross-reference parts and alternative options found for 150210-5002-TB. The Form Fit Function (FFF) tab will give you the options that are more likely to serve as direct pin-to-pin alternates or drop-in parts. The Functional Equivalents tab will give you options that are likely to match the same function of 150210-5002-TB, but it may not fit your design. Always verify details of parts you are evaluating, as these parts are offered as suggestions for what you are looking for and are not guaranteed.
Part Number | Description | Manufacturer | Compare |
---|---|---|---|
150210-5002-RB | Board Connector, 10 Contact(s), 2 Row(s), Female, Right Angle, Solder Terminal, Socket, ROHS COMPLIANT | 3M Interconnect | 150210-5002-TB vs 150210-5002-RB |
150210-5002-RB | 10 CONTACT(S), FEMALE, RIGHT ANGLE TWO PART BOARD CONNECTOR, SOLDER, SOCKET, ROHS COMPLIANT | 3M Electronics | 150210-5002-TB vs 150210-5002-RB |