Part Details for 15021-1033 by Molex
Overview of 15021-1033 by Molex
- Distributor Offerings: (1 listing)
- Number of FFF Equivalents: (0 replacements)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (0 options)
- Part Data Attributes: (Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Available Datasheets
Part # | Manufacturer | Description | Datasheet |
---|---|---|---|
LPO3310-333MXB | Coilcraft Inc | General Purpose Inductor, 33uH, 20%, 1 Element, Ceramic-Core, SMD, ROHS COMPLIANT | |
LPO6610-334MC | Coilcraft Inc | General Purpose Inductor, 330uH, 20%, 1 Element, Ceramic-Core, SMD, 2622, ROHS COMPLIANT | |
LPS3010-334MLB | Coilcraft Inc | General Purpose Inductor, 330uH, 20%, 1 Element, Ferrite-Core, SMD, 1212, ROHS COMPLIANT |
Price & Stock for 15021-1033
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
DISTI #
538-15021-1033
|
Mouser Electronics | FFC / FPC Jumper Cables LVDS .5mm 254mm 33Ckts Au RoHS: Compliant | 1118 |
|
$7.4700 / $12.4200 | Buy Now |