Part Details for 15021-0233 by Molex
Overview of 15021-0233 by Molex
- Distributor Offerings: (4 listings)
- Number of FFF Equivalents: (0 replacements)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (0 options)
- Part Data Attributes: (Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Available Datasheets
Part # | Manufacturer | Description | Datasheet |
---|---|---|---|
B0233-A | Coilcraft Inc | Telecom Transformer | |
L17TF1502112 | Amphenol Communications Solutions | Dsub, Stamped Signal 3A, Straight PCB Press-Fit, 15 Socket, Bright Tin Shell, 0.76um(30 in) Gold, 4-40 Threaded Boardlock with 4-40 Front Screwlock Installed | |
L17TF1502115 | Amphenol Communications Solutions | Dsub, Stamped Signal 3A, Straight PCB Press-Fit, 15 Socket, Bright Tin Shell, 0.76um(30 in) Gold, M3 Threaded Boardlock with M3 Front Screwlock Installed |
Price & Stock for 15021-0233
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
DISTI #
38AJ4578
|
Newark | Ffc/Fpc Cable, 33 Core, 51Mm Rohs Compliant: Yes |Molex 15021-0233 RoHS: Compliant Min Qty: 1 Package Multiple: 1 Date Code: 0 Container: Bulk | 0 |
|
$3.1900 / $5.6600 | Buy Now |
DISTI #
0150210233
|
Avnet Americas | LVDS 0.5MM 51MM 33CKTS AU 502244/502231 - Bulk (Alt: 0150210233) RoHS: Compliant Min Qty: 1000 Package Multiple: 1000 Container: Bulk | 0 |
|
RFQ | |
DISTI #
538-15021-0233
|
Mouser Electronics | FFC / FPC Jumper Cables LVDS .5mm 51mm 33Ckts Au RoHS: Compliant | 1072 |
|
$4.4800 / $6.7600 | Buy Now |
DISTI #
73039476
|
RS | Pitch Premo-Flex LVDS Jumper, 51mm Length, 33 Circuits | Molex Incorporated 15021-0233 RoHS: Compliant Min Qty: 1 Package Multiple: 1 Lead time: 10 Weeks, 0 Days Container: Bulk | 210 |
|
$3.8900 | Buy Now |