Part Details for 1502060000 by Weidmüller Interface GmbH & Co. KG
Overview of 1502060000 by Weidmüller Interface GmbH & Co. KG
- Distributor Offerings: (7 listings)
- Number of FFF Equivalents: (0 replacements)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (0 options)
- Part Data Attributes: (Not Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Price & Stock for 1502060000
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
DISTI #
10B5877
|
Newark | Blt 5.08/5 B Bk Rohs Compliant: No |Weidmuller 1502060000 RoHS: Not Compliant Min Qty: 78 Package Multiple: 1 Date Code: 0 Container: Bulk | 0 |
|
$5.9100 / $9.0300 | Buy Now |
DISTI #
4381-1502060000-ND
|
DigiKey | TERM BLOCK PLUG 4POS STR 5.08MM Min Qty: 1 Lead time: 13 Weeks Container: Bulk, Bulk |
62 In Stock |
|
$1.4908 / $4.6965 | Buy Now |
DISTI #
1502060000
|
Avnet Americas | Conn Terminal Block SKT 4 POS 5.08mm Screw ST Cable Mount 10A Box - Bulk (Alt: 1502060000) RoHS: Compliant Min Qty: 78 Package Multiple: 78 Container: Bulk | 0 |
|
$4.2916 / $4.9440 | Buy Now |
DISTI #
470-1502060000
|
Mouser Electronics | Pluggable Terminal Blocks BLT 5.08HC/04/180B SN OR BX RoHS: Compliant | 0 |
|
$4.5000 / $9.0000 | Order Now |
|
Onlinecomponents.com | RoHS: Compliant | 0 |
|
$4.5600 / $6.7600 | Buy Now |
DISTI #
1502060000
|
Avnet Abacus | Conn Terminal Block SKT 4 POS 5.08mm Screw ST Cable Mount 10A Box (Alt: 1502060000) RoHS: Compliant Min Qty: 78 Package Multiple: 78 Lead time: 7 Weeks, 0 Days | Abacus - 0 |
|
Buy Now | |
|
Component Electronics, Inc | IN STOCK SHIP TODAY | 2 |
|
$3.0000 / $4.6200 | Buy Now |