Part Details for 150204-1 by TE Connectivity
Overview of 150204-1 by TE Connectivity
- Distributor Offerings: (7 listings)
- Number of FFF Equivalents: (0 crosses)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (0 crosses)
- Part Data Attributes: (Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Applications
Consumer Electronics
Internet of Things (IoT)
Robotics and Drones
Price & Stock for 150204-1
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
DISTI #
2266-150204-1TR-ND
|
DigiKey | CONN RING CIRC 16-20AWG CRIMP Min Qty: 2000 Lead time: 26 Weeks Container: Tape & Reel (TR) MARKETPLACE PRODUCT |
60000 In Stock |
|
$0.0340 / $0.0370 | Buy Now |
DISTI #
150204-1-ND
|
DigiKey | CONN RING CIRC 16-20AWG CRIMP Min Qty: 2000 Lead time: 26 Weeks Container: Tape & Reel (TR) | Temporarily Out of Stock |
|
Buy Now | |
|
Onlinecomponents.com | RT 5.3MM DIA TERMINAL 20-16 AWG TPBR RoHS: Compliant |
60000 Partner Stock |
|
$0.0500 / $0.2900 | Buy Now |
DISTI #
65705416
|
Verical | Ring Tongue Terminal 16-20AWG Tin Strip RoHS: Compliant Min Qty: 1839 Package Multiple: 1 | Americas - 60000 |
|
$0.0320 / $0.0340 | Buy Now |
DISTI #
TE Connectivity 150204-1
|
PEI Genesis | Ring Terminal, 1.43mm2 | 60000 |
|
Buy Now | |
DISTI #
150204-1
|
Avnet Abacus | Ring Tongue Terminal 16-20AWG Tin Strip (Alt: 150204-1) RoHS: Compliant Min Qty: 45000 Package Multiple: 45000 | Abacus - 0 |
|
Buy Now | |
|
Master Electronics | RT 5.3MM DIA TERMINAL 20-16 AWG TPBR RoHS: Compliant |
60000 Partner Stock |
|
$0.0500 / $0.2900 | Buy Now |
Part Details for 150204-1
150204-1 CAD Models
150204-1 Part Data Attributes
|
150204-1
TE Connectivity
Buy Now
Datasheet
|
Compare Parts:
150204-1
TE Connectivity
RT 5.3MM DIA TERMINAL 20-16 AWG TPBR
|
Pbfree Code | Yes | |
Rohs Code | Yes | |
Part Life Cycle Code | Obsolete | |
Ihs Manufacturer | TE CONNECTIVITY LTD | |
Reach Compliance Code | compliant | |
ECCN Code | EAR99 | |
HTS Code | 8536.90.40.00 | |
Samacsys Manufacturer | TE Connectivity | |
Terminal and Terminal Block Type | RING TERMINAL | |
Wire Cross Section | 1.43 mm2 |