Part Details for 15020-0936 by Molex
Overview of 15020-0936 by Molex
- Distributor Offerings: (2 listings)
- Number of FFF Equivalents: (0 replacements)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (0 options)
- Part Data Attributes: (Not Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Available Datasheets
Part # | Manufacturer | Description | Datasheet |
---|---|---|---|
709369L9PFI8 | Renesas Electronics Corporation | 16K x 18 Sync, Dual-Port RAM, Pipelined/Flow-Through | |
709369L12PF | Renesas Electronics Corporation | 16K x 18 Sync, Dual-Port RAM, Pipelined/Flow-Through | |
709369L12PF8 | Renesas Electronics Corporation | 16K x 18 Sync, Dual-Port RAM, Pipelined/Flow-Through |
Price & Stock for 15020-0936
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
DISTI #
22T6269
|
Newark | Premo-Flex 0.50 (Au) Lgt 229 Typed 23Ckt |Molex 15020-0936 RoHS: Not Compliant Min Qty: 2000 Package Multiple: 1 Date Code: 0 Container: Bulk | 0 |
|
$2.8500 | Buy Now |
|
Onlinecomponents.com | 0.50mm Pitch Premo-Flex™ FFC Jumper, Opposite Side Contacts (Type D), 23 Circuits, 0.229m Cable Length, 0.27mm Cable Thickness, Gold (Au) Plating RoHS: Compliant | 0 |
|
$3.1100 / $3.4500 | Buy Now |