Part Details for 15020-0539 by Molex
Overview of 15020-0539 by Molex
- Distributor Offerings: (6 listings)
- Number of FFF Equivalents: (0 replacements)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (0 options)
- Part Data Attributes: (Not Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Available Datasheets
Part # | Manufacturer | Description | Datasheet |
---|---|---|---|
PFL1005-391MEU | Coilcraft Inc | Power inductor, 20% tol, SMT, RoHS, halogen-free | |
PFL1005-391MEW | Coilcraft Inc | Power inductor, 20% tol, SMT, RoHS, halogen-free | |
PFL1005-391 | Coilcraft Inc | Power inductor, 20% tol, SMT, RoHS, halogen-free |
Price & Stock for 15020-0539
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
DISTI #
17AM3198
|
Newark | 0.50Mm Pitch Premo-Flex Ffc Jumper, Same Side Contacts (Type A), 76.00Mm Cable Length, Gold (Au) Plating, 50 Circuits |Molex 15020-0539 RoHS: Not Compliant Min Qty: 25 Package Multiple: 1 Date Code: 0 Container: Bulk | 334 |
|
$4.2200 / $5.3200 | Buy Now |
DISTI #
538-15020-0539
|
Mouser Electronics | FFC / FPC Jumper Cables PREMO-FLEX 0.50 (AU) LGT 76 TYPEA 50CKT RoHS: Compliant | 265 |
|
$3.4000 / $5.9900 | Buy Now |
DISTI #
71454082
|
RS | Premo-Flex 0.50 (Au) Lgt 76 TypeA 50Ckt | Molex Incorporated 15020-0539 RoHS: Not Compliant Min Qty: 2000 Package Multiple: 1 Container: Bulk | 0 |
|
$3.3200 / $3.4200 | RFQ |
|
Onlinecomponents.com | 0.50mm Pitch Premo-Flex™ FFC Jumper, Same Side Contacts (Type A), 50 Circuits, 0.076m Cable Length, 0.27mm Cable Thickness, Gold (Au) Plating RoHS: Compliant |
334 Partner Stock |
|
$0 | Buy Now |
DISTI #
82113214
|
Verical | Cable Assembly 0.076m 33AWG 0.5mm 50 to 50 POS FFC Jumper to FFC Jumper M-M Premo-Flex™FFC Jumper Bag RoHS: Compliant Min Qty: 20 Package Multiple: 1 | Americas - 334 |
|
$3.1100 / $3.2300 | Buy Now |
DISTI #
15020-0539
|
IBS Electronics | FFC Jumper Cable 50Conductors 0.5mm 0.076m 0.5A 60VAC Premo-Flex™, Bag Min Qty: 258 Package Multiple: 1 | 334 |
|
$3.3670 | Buy Now |