Part Details for 15020-0188 by Molex
Overview of 15020-0188 by Molex
- Distributor Offerings: (7 listings)
- Number of FFF Equivalents: (0 crosses)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (0 crosses)
- Part Data Attributes: (Not Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Price & Stock for 15020-0188
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
DISTI #
22T5708
|
Newark | Premo-Flex 0.50 (Au) Lgt 76 Typed 18Ckt Rohs Compliant: Yes |Molex 15020-0188 Min Qty: 2000 Package Multiple: 1 Date Code: 0 Container: Bulk | 0 |
|
$2.4400 | Buy Now |
DISTI #
538-15020-0188
|
Mouser Electronics | FFC / FPC Jumper Cables PREMO-FLEX 0.50 (AU) LGT 76 TYPED 18CKT RoHS: Compliant | 1718 |
|
$2.5200 / $4.4400 | Buy Now |
DISTI #
71454022
|
RS | Premo-Flex 0.50 (Au) Lgt 76 TypeD 18Ckt | Molex Incorporated 15020-0188 RoHS: Not Compliant Min Qty: 20 Package Multiple: 1 Container: Bulk | 0 |
|
$3.9000 | RFQ |
|
Onlinecomponents.com | Cable Assembly FFC Jumper Cable 18Conductors 60VAC 0.076m RoHS: Compliant |
999 Partner Stock |
|
$2.0400 / $2.5300 | Buy Now |
DISTI #
Molex 15020-0188
|
PEI Genesis | Interconnection Device | 999 |
|
Buy Now | |
|
Master Electronics | Cable Assembly FFC Jumper Cable 18Conductors 60VAC 0.076m RoHS: Compliant |
999 Partner Stock |
|
$2.0400 / $2.5300 | Buy Now |
DISTI #
10151709
|
TestEquity LLC | Molex 15020-0188 FFC / FPC Jumper Cables Premo-Flex 0.50 (Au) Lgt 76 Typed 18 Circuit | 999 |
|
$2.6800 | Buy Now |