There are no models available for this part yet.
Overview of 15020-0167 by Molex
Note: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
- Distributor Offerings: ( 4 listings )
- Number of FFF Equivalents: ( 0 replacements )
- CAD Models: ( Request Part )
- Number of Functional Equivalents: ( 0 options )
- Part Data Attributes ( Not Available )
- Reference Designs: ( Not Available )
Available Datasheets
Part # | Manufacturer | Description | Datasheet |
---|---|---|---|
TSI110-167CLY | Renesas Electronics Corporation | Host Bridge | |
TSI110-167CL | Renesas Electronics Corporation | Host Bridge | |
10162695-115020LF | Amphenol Communications Solutions | ComboLock®, 1.00mm (0.039in) Signal and 3.00mm (0.118in) Power Crimp-to-Wire Connector Platform, Wire to Board Cable Receptacle, 2P+15S Position., Top Latch, Gold (preplated) |
Price & Stock for 15020-0167 by Molex
Part # | Manufacturer | Description | Stock | Price | Buy | ||
---|---|---|---|---|---|---|---|
DISTI #
38AJ4528
|
Newark | Ffc/Fpc Cable, 16 Core, 102Mm Rohs Compliant: Yes |Molex 15020-0167 RoHS: Compliant Min Qty: 1 Package Multiple: 1 Date Code: 0 Container: Bulk | 335 |
|
$3.3100 / $4.1900 | Buy Now | |
DISTI #
538-15020-0167
|
Mouser Electronics | FFC / FPC Jumper Cables PREMO-FLEX 0.50 (AU) LGT 102 TYPEA 16CKT RoHS: Compliant | 468 |
|
$2.4300 / $3.3200 | Buy Now | |
DISTI #
71453872
|
RS | Premo-Flex 0.50 (Au) Lgt 102 TypeA 16Ckt | Molex Incorporated 15020-0167 RoHS: Not Compliant Min Qty: 1 Package Multiple: 1 Lead time: 10 Weeks, 0 Days Container: Bulk | 250 |
|
$1.8460 | Buy Now | |
Onlinecomponents.com | 0.50mm Pitch Premo-Flex™ FFC Jumper, Same Side Contacts (Type A), 16 Circuits, 0.102m Cable Length, 0.27mm Cable Thickness, Gold (Au) Plating RoHS: Compliant | 0 |
|
$2.2600 / $2.3000 | Buy Now |