Part Details for 15020-0119 by Molex
Overview of 15020-0119 by Molex
- Distributor Offerings: (11 listings)
- Number of FFF Equivalents: (0 crosses)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (0 crosses)
- Part Data Attributes: (Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Price & Stock for 15020-0119
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
DISTI #
38AJ4520
|
Newark | Ffc/Fpc Cable, 12 Core, 51Mm Rohs Compliant: Yes |Molex 15020-0119 Min Qty: 1 Package Multiple: 1 Date Code: 0 Container: Bulk | 388 |
|
$3.0800 / $3.7400 | Buy Now |
DISTI #
90AJ2350
|
Newark | Ffc/Fpc Jumper Cables Premo-Flex 0.50 (Au) Lgt 51 Rohs Compliant: Yes |Molex 15020-0119 Min Qty: 1 Package Multiple: 1 Date Code: 0 Container: Bulk | 0 |
|
$4.1200 / $6.0500 | Buy Now |
DISTI #
538-15020-0119
|
Mouser Electronics | FFC / FPC Jumper Cables PREMO-FLEX 0.50 (AU) LGT 51 TYPEA 12CKT RoHS: Compliant | 2889 |
|
$2.3200 / $4.0800 | Buy Now |
DISTI #
71453650
|
RS | Premo-Flex 0.50 (Au) Lgt 51 TypeA 12Ckt | Molex Incorporated 15020-0119 RoHS: Not Compliant Min Qty: 1 Package Multiple: 1 Lead time: 10 Weeks, 0 Days Container: Bulk | 250 |
|
$1.7000 | Buy Now |
|
Onlinecomponents.com | FFC Jumper Cable 12Conductors 60VAC 0.051m Premo-Flex™ Bag RoHS: Compliant |
95 Partner Stock |
|
$2.1600 / $2.9100 | Buy Now |
DISTI #
80017733
|
Verical | Cable Assembly 0.051m 33AWG 0.5mm 12 to 12 POS Premo Flex FFC Jumper to Premo Flex FFC Jumper M-M Premo-Flex FFC Jumper Bag RoHS: Compliant Min Qty: 25 Package Multiple: 1 | Americas - 505 |
|
$4.2273 / $4.4286 | Buy Now |
DISTI #
65679911
|
Verical | Cable Assembly 0.051m 33AWG 0.5mm 12 to 12 POS Premo Flex FFC Jumper to Premo Flex FFC Jumper M-M Premo-Flex FFC Jumper Bag RoHS: Compliant Min Qty: 20 Package Multiple: 1 | Americas - 95 |
|
$3.1500 | Buy Now |
DISTI #
15020-0119
|
TTI | FFC / FPC Jumper Cables PREMO-FLEX 0.50 (AU) LGT 51 TYPEA 12CKT Min Qty: 1000 Package Multiple: 1000 Container: Each | Americas - 0 |
|
$2.0200 | Buy Now |
DISTI #
Molex 15020-0119
|
PEI Genesis | Interconnection Device | 600 |
|
Buy Now | |
|
Master Electronics | FFC Jumper Cable 12Conductors 60VAC 0.051m Premo-Flex™ Bag RoHS: Compliant |
95 Partner Stock |
|
$2.1600 / $2.9100 | Buy Now |
Part Details for 15020-0119
15020-0119 CAD Models
15020-0119 Part Data Attributes
|
15020-0119
Molex
Buy Now
|
Compare Parts:
15020-0119
Molex
|
Samacsys Manufacturer | Molex |