Part Details for 15020-0103 by Molex
Overview of 15020-0103 by Molex
- Distributor Offerings: (8 listings)
- Number of FFF Equivalents: (0 crosses)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (0 crosses)
- Part Data Attributes: (Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Price & Stock for 15020-0103
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
DISTI #
77AC6970
|
Newark | Ffc/Fpc Jumper Cables Premo-Flex 0.50 (Au) Lgt Rohs Compliant: Yes |Molex 15020-0103 Min Qty: 1 Package Multiple: 1 Date Code: 0 Container: Bulk | 450 |
|
$2.8600 | Buy Now |
DISTI #
22T5623
|
Newark | Premo-Flex 0.50 (Au) Lgt 127 Typea 10Ckt Rohs Compliant: Yes |Molex 15020-0103 Min Qty: 2000 Package Multiple: 1 Date Code: 0 Container: Bulk | 0 |
|
$2.2100 | Buy Now |
DISTI #
538-15020-0103
|
Mouser Electronics | FFC / FPC Jumper Cables PREMO-FLEX 0.50 (AU) LGT 127 TYPEA 10CKT RoHS: Compliant | 1879 |
|
$2.2900 / $4.0300 | Buy Now |
DISTI #
71453584
|
RS | Premo-Flex 0.50 (Au) Lgt 127 TypeA 10Ckt | Molex Incorporated 15020-0103 RoHS: Not Compliant Min Qty: 30 Package Multiple: 1 Container: Bulk | 0 |
|
$3.5500 | RFQ |
|
Onlinecomponents.com | FFC Jumper Cable 10Conductors 60VAC 0.127m Premo-Flex™ Bag RoHS: Compliant |
450 Partner Stock |
|
$1.8400 / $2.3000 | Buy Now |
DISTI #
Molex 15020-0103
|
PEI Genesis | Interconnection Device | 450 |
|
Buy Now | |
|
Master Electronics | FFC Jumper Cable 10Conductors 60VAC 0.127m Premo-Flex™ Bag RoHS: Compliant |
450 Partner Stock |
|
$1.8400 / $2.3000 | Buy Now |
DISTI #
10151707
|
TestEquity LLC | Molex 15020-0103 FFC / FPC Jumper Cables Premo-Flex 0.50 (Au) Lgt 127 Typea 10 Circuit | 450 |
|
$2.4300 | Buy Now |
Part Details for 15020-0103
15020-0103 CAD Models
15020-0103 Part Data Attributes
|
15020-0103
Molex
Buy Now
|
Compare Parts:
15020-0103
Molex
|
Samacsys Manufacturer | Molex |