Part Details for 15020-0101 by Molex
Overview of 15020-0101 by Molex
- Distributor Offerings: (8 listings)
- Number of FFF Equivalents: (0 crosses)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (0 crosses)
- Part Data Attributes: (Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Price & Stock for 15020-0101
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
DISTI #
38AJ4519
|
Newark | Ffc Jumper Cable, 10 Core, 102Mm Rohs Compliant: Yes |Molex 15020-0101 Min Qty: 1 Package Multiple: 1 Date Code: 0 Container: Bulk | 278 |
|
$4.9300 / $6.8700 | Buy Now |
DISTI #
44AJ5102
|
Newark | Premo-Flex 0.50 (Au) Lgt 102 Typea 10Ckt Rohs Compliant: Yes |Molex 15020-0101 Min Qty: 1 Package Multiple: 1 Date Code: 0 Container: Bulk | 0 |
|
$4.1900 / $6.1600 | Buy Now |
DISTI #
538-15020-0101
|
Mouser Electronics | FFC / FPC Jumper Cables PREMO-FLEX 0.50 (AU) LGT 102 TYPEA 10CKT RoHS: Compliant | 311 |
|
$3.2700 / $5.7700 | Buy Now |
DISTI #
71453576
|
RS | Premo-Flex 0.50 (Au) Lgt 102 TypeA 10Ckt | Molex Incorporated 15020-0101 RoHS: Not Compliant Min Qty: 1 Package Multiple: 1 Lead time: 8 Weeks, 0 Days Container: Bulk | 250 |
|
$5.3100 / $5.9000 | Buy Now |
|
Onlinecomponents.com | FFC Jumper Cable 10Conductors 60VAC 0.102m Premo-Flex™ Bag RoHS: Compliant | 0 |
|
$2.5900 / $3.2300 | Buy Now |
DISTI #
15020-0101
|
TTI | FFC / FPC Jumper Cables PREMO-FLEX 0.50 (AU) LGT 102 TYPEA 10CKT RoHS: Compliant pbFree: Pb-Free Min Qty: 2000 Package Multiple: 1000 Container: Each | Americas - 0 |
|
$3.1100 / $3.2400 | Buy Now |
DISTI #
Molex 15020-0101
|
PEI Genesis | Interconnection Device | 0 |
|
Buy Now | |
DISTI #
10151706
|
TestEquity LLC | Molex 15020-0101 FFC / FPC Jumper Cables Premo-Flex 0.50 (Au) Lgt 102 Typea 10 Circuit | 0 |
|
$3.4900 | Buy Now |
Part Details for 15020-0101
15020-0101 CAD Models
15020-0101 Part Data Attributes:
|
15020-0101
Molex
Buy Now
|
Compare Parts:
15020-0101
Molex
|
Samacsys Manufacturer | Molex |