Part Details for 15020-0074 by Molex
Overview of 15020-0074 by Molex
- Distributor Offerings: (8 listings)
- Number of FFF Equivalents: (0 crosses)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (0 crosses)
- Part Data Attributes: (Not Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Price & Stock for 15020-0074
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
DISTI #
44AJ5100
|
Newark | Ffc/Fpc Jumper Cables Premo-Flex 0.50 (Au) Lgt 30 |Molex 15020-0074 Min Qty: 1 Package Multiple: 1 Date Code: 0 Container: Bulk | 687 |
|
$2.4600 / $4.2800 | Buy Now |
DISTI #
22T5594
|
Newark | Premo-Flex 0.50 (Au) Lgt 30 Typed 8Ckt |Molex 15020-0074 Min Qty: 2000 Package Multiple: 1 Date Code: 0 Container: Bulk | 0 |
|
$2.1000 | Buy Now |
DISTI #
538-15020-0074
|
Mouser Electronics | FFC / FPC Jumper Cables PREMO-FLEX 0.50 (AU) LGT 30 TYPED 8CKT RoHS: Compliant | 693 |
|
$2.1800 / $3.8300 | Buy Now |
DISTI #
71453466
|
RS | Premo-Flex 0.50 (Au) Lgt 30 TypeD 8Ckt | Molex Incorporated 15020-0074 RoHS: Not Compliant Min Qty: 1 Package Multiple: 1 Container: Bulk | 35 |
|
$3.3100 / $3.8300 | Buy Now |
|
Onlinecomponents.com | FFC Jumper Cable 8Conductors 60VAC 0.03m Premo-Flex™ Bag RoHS: Compliant |
687 Partner Stock |
|
$1.7600 / $2.1900 | Buy Now |
DISTI #
Molex 15020-0074
|
PEI Genesis | Interconnection Device | 687 |
|
Buy Now | |
|
Master Electronics | FFC Jumper Cable 8Conductors 60VAC 0.03m Premo-Flex™ Bag RoHS: Compliant |
687 Partner Stock |
|
$1.7600 / $2.1900 | Buy Now |
DISTI #
10151704
|
TestEquity LLC | Molex 15020-0074 FFC / FPC Jumper Cables Premo-Flex 0.50 (Au) Lgt 30 Typed 8 Circuit | 687 |
|
$2.3200 | Buy Now |