Part Details for 15020-0071 by Molex
Overview of 15020-0071 by Molex
- Distributor Offerings: (11 listings)
- Number of FFF Equivalents: (0 crosses)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (0 crosses)
- Part Data Attributes: (Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Price & Stock for 15020-0071
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
DISTI #
44AJ5099
|
Newark | Ffc/Fpc Jumper Cables Premo-Flex 0.50 (Au) Lgt Rohs Compliant: Yes |Molex 15020-0071 Min Qty: 1 Package Multiple: 1 Date Code: 0 Container: Bulk | 1435 |
|
$3.0200 / $3.9100 | Buy Now |
DISTI #
90AJ7336
|
Newark | Cable Assy, Same Side, 8 Core, 12" Rohs Compliant: Yes |Molex 15020-0071 Min Qty: 1 Package Multiple: 1 Date Code: 0 Container: Bulk | 0 |
|
$3.3700 / $4.2700 | Buy Now |
DISTI #
538-15020-0071
|
Mouser Electronics | FFC / FPC Jumper Cables PREMO-FLEX 0.50 (AU) LGT 305 TYPEA 6CKT RoHS: Compliant | 820 |
|
$2.3300 / $4.1000 | Buy Now |
DISTI #
71453457
|
RS | Premo-Flex 0.50 (Au) Lgt 305 TypeA 6Ckt | Molex Incorporated 15020-0071 RoHS: Not Compliant Min Qty: 30 Package Multiple: 1 Container: Bulk | 0 |
|
$3.5600 / $3.8900 | RFQ |
|
Onlinecomponents.com | FFC Jumper Cable 6Conductors 60VAC 0.305m Premo-Flex™ Bag RoHS: Compliant |
1435 Partner Stock |
|
$1.8800 / $2.3500 | Buy Now |
DISTI #
16850256
|
Verical | Cable Assembly 0.305m 33AWG 0.5mm 6 to 6 POS Premo Flex FFC Jumper to Premo Flex FFC Jumper M-M Premo-Flex FFC Jumper Bag RoHS: Compliant Min Qty: 27 Package Multiple: 1 | Americas - 1435 |
|
$2.2000 / $2.3200 | Buy Now |
DISTI #
77787497
|
Verical | Cable Assembly 0.305m 33AWG 0.5mm 6 to 6 POS Premo Flex FFC Jumper to Premo Flex FFC Jumper M-M Premo-Flex FFC Jumper Bag RoHS: Compliant Min Qty: 14 Package Multiple: 1 | Americas - 29 |
|
$4.5891 / $6.0794 | Buy Now |
DISTI #
15020-0071
|
TTI | FFC / FPC Jumper Cables PREMO-FLEX 0.50 (AU) LGT 305 TYPEA 6CKT RoHS: Compliant pbFree: Pb-Free Min Qty: 2 Package Multiple: 1 Container: Bulk |
Americas - 2000 In Stock |
|
$2.1700 / $4.0100 | Buy Now |
DISTI #
Molex 15020-0071
|
PEI Genesis | Interconnection Device | 1435 |
|
Buy Now | |
|
Master Electronics | FFC Jumper Cable 6Conductors 60VAC 0.305m Premo-Flex™ Bag RoHS: Compliant |
1435 Partner Stock |
|
$1.8800 / $2.3500 | Buy Now |
Part Details for 15020-0071
15020-0071 CAD Models
15020-0071 Part Data Attributes
|
15020-0071
Molex
Buy Now
|
Compare Parts:
15020-0071
Molex
|
Samacsys Manufacturer | Molex |