Part Details for 15020-0058 by Molex
Overview of 15020-0058 by Molex
- Distributor Offerings: (7 listings)
- Number of FFF Equivalents: (0 crosses)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (0 crosses)
- Part Data Attributes: (Not Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Price & Stock for 15020-0058
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
DISTI #
538-15020-0058
|
Mouser Electronics | FFC / FPC Jumper Cables PREMO-FLEX 0.50 (AU) LGT 102 TYPED 6CKT RoHS: Compliant | 781 |
|
$1.8600 / $3.2700 | Buy Now |
DISTI #
71453403
|
RS | Premo-Flex 0.50 (Au) Lgt 102 TypeD 6Ckt | Molex Incorporated 15020-0058 RoHS: Not Compliant Min Qty: 2000 Package Multiple: 1 Container: Bulk | 0 |
|
$2.0300 / $2.0900 | RFQ |
|
Onlinecomponents.com | 0.50mm Pitch Premo-Flex™ FFC Jumper, Opposite Side Contacts (Type D), 6 Circuits, 0.102m Cable Length, 0.27mm Cable Thickness, Gold (Au) Plating RoHS: Compliant |
650 Partner Stock |
|
$1.7400 / $2.9900 | Buy Now |
DISTI #
59364031
|
Verical | FFC Jumper to FFC Jumper 0.5 Pitch RoHS: Compliant Min Qty: 32 Package Multiple: 1 | Americas - 650 |
|
$1.8900 / $1.9700 | Buy Now |
DISTI #
Molex 15020-0058
|
PEI Genesis | Interconnection Device | 650 |
|
Buy Now | |
|
Master Electronics | 0.50mm Pitch Premo-Flex™ FFC Jumper, Opposite Side Contacts (Type D), 6 Circuits, 0.102m Cable Length, 0.27mm Cable Thickness, Gold (Au) Plating RoHS: Compliant |
650 Partner Stock |
|
$1.7400 / $2.9900 | Buy Now |
DISTI #
10151701
|
TestEquity LLC | Molex 15020-0058 FFC / FPC Jumper Cables Premo-Flex 0.50 (Au) Lgt 102 Typed 6 Circuit | 650 |
|
$2.1100 | Buy Now |