Part Details for 15020-0051 by Molex
Overview of 15020-0051 by Molex
- Distributor Offerings: (5 listings)
- Number of FFF Equivalents: (0 crosses)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (0 crosses)
- Part Data Attributes: (Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Price & Stock for 15020-0051
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
DISTI #
85AJ6800
|
Newark | Cable Assy, Ffc, 6 Core, 30Mm, Wht Rohs Compliant: Yes |Molex 15020-0051 Min Qty: 1 Package Multiple: 1 Date Code: 0 Container: Bulk | 1446 |
|
$3.3900 / $5.6100 | Buy Now |
DISTI #
538-15020-0051
|
Mouser Electronics | FFC / FPC Jumper Cables PREMO-FLEX 0.50 (AU) LGT 30 TYPEA 6CKT RoHS: Compliant | 5130 |
|
$2.2000 / $3.8700 | Buy Now |
DISTI #
71453376
|
RS | Premo-Flex 0.50 (Au) Lgt 30 TypeA 6Ckt | Molex Incorporated 15020-0051 RoHS: Not Compliant Min Qty: 2000 Package Multiple: 1 Container: Bulk | 0 |
|
$1.9300 / $2.7600 | RFQ |
|
Onlinecomponents.com | 0.50mm Pitch Premo-Flex™ FFC Jumper, Same Side Contacts (Type A), 6 Circuits, 0.03m Cable Length, 0.27mm Cable Thickness, Gold (Au) Plating RoHS: Compliant |
2000 Partner Stock |
|
$1.7300 / $1.8700 | Buy Now |
|
Master Electronics | 0.50mm Pitch Premo-Flex™ FFC Jumper, Same Side Contacts (Type A), 6 Circuits, 0.03m Cable Length, 0.27mm Cable Thickness, Gold (Au) Plating RoHS: Compliant |
2000 Partner Stock |
|
$1.7300 / $1.8700 | Buy Now |
Part Details for 15020-0051
15020-0051 CAD Models
15020-0051 Part Data Attributes
|
15020-0051
Molex
Buy Now
|
Compare Parts:
15020-0051
Molex
|
Samacsys Manufacturer | Molex |