Part Details for 1502 by Hammond Manufacturing
Overview of 1502 by Hammond Manufacturing
- Distributor Offerings: (2 listings)
- Number of FFF Equivalents: (0 crosses)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (0 crosses)
- Part Data Attributes: (Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Price & Stock for 1502
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
DISTI #
24B7323
|
Newark | Rf Choke, Wirewound, 7Uh, 10%, Axial, Product Range:-, Inductance:7Μh, Dc Current Rating:500Ma, Dc Resistance Max:1.3Ohm, Inductance Tolerance:± 10%, Self Resonant Frequency:- Rohs Compliant: Yes |Hammond 1502 Min Qty: 50 Package Multiple: 1 Date Code: 0 Container: Bulk | 0 |
|
Buy Now | |
|
Onlinecomponents.com | r.f. choke RoHS: Compliant | 0 |
|
$28.5600 / $59.4300 | Buy Now |
Part Details for 1502
1502 CAD Models
1502 Part Data Attributes:
|
1502
Hammond Manufacturing
Buy Now
Datasheet
|
Compare Parts:
1502
Hammond Manufacturing
General Purpose Inductor, 7uH, 10%, 1 Element, Ceramic-Core,
|
Rohs Code | No | |
Part Life Cycle Code | Obsolete | |
Ihs Manufacturer | HAMMOND MANUFACTURING CO LTD | |
Reach Compliance Code | compliant | |
ECCN Code | EAR99 | |
HTS Code | 8504.50.80.00 | |
Samacsys Manufacturer | Hammond Manufacturing | |
Construction | Single or Pi | |
Core Material | CERAMIC | |
DC Resistance | 1.3 Ω | |
Inductance-Nom (L) | 7 µH | |
Inductor Application | RF INDUCTOR | |
Inductor Type | GENERAL PURPOSE INDUCTOR | |
Number of Functions | 1 | |
Number of Terminals | 2 | |
Package Length | 38.1 mm | |
Package Style | Axial | |
Rated Current-Max | 0.5 A | |
Shape/Size Description | TUBULAR PACKAGE | |
Shielded | NO | |
Surface Mount | NO | |
Terminal Placement | AXIAL | |
Terminal Shape | PRINTED WIRING PIN | |
Tolerance | 10% |