Part Details for 1502-107 by Abbatron
Overview of 1502-107 by Abbatron
- Distributor Offerings: (1 listing)
- Number of FFF Equivalents: (0 replacements)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (0 options)
- Part Data Attributes: (Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Available Datasheets
Part # | Manufacturer | Description | Datasheet |
---|---|---|---|
MSS7331-502MLC | Coilcraft Inc | General Purpose Inductor, 5uH, 20%, Ferrite-Core, 2929, | |
MSS7331-502MLB | Coilcraft Inc | General Purpose Inductor, 5uH, 20%, Ferrite-Core, 2929, | |
MSS7341-502NLD | Coilcraft Inc | General Purpose Inductor, 5uH, 30%, 1 Element, Ferrite-Core, SMD, 2929, CHIP, 2929 |
Price & Stock for 1502-107
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
DISTI #
65011013
|
Verical | 1502-107 Min Qty: 4 Package Multiple: 4 | Americas - 16 |
|
$14.3390 / $50.3100 | Buy Now |