Part Details for 15019-0981 by Molex
Overview of 15019-0981 by Molex
- Distributor Offerings: (5 listings)
- Number of FFF Equivalents: (0 replacements)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (0 options)
- Part Data Attributes: (Not Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Available Datasheets
Part # | Manufacturer | Description | Datasheet |
---|---|---|---|
ADA4098-1BUJZ-R5 | Analog Devices | Precision, 1MHz, 1V/us OTT RRI | |
EVAL-ADA4098-1HUJZ | Analog Devices | Eval Board - TSOT Single | |
ADA4098-1BUJZ-RL7 | Analog Devices | Precision, 1MHz, 1V/us OTT RRI |
Price & Stock for 15019-0981
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
DISTI #
81AK5413
|
Newark | Premo-Fd19 1.0 Jmpr Lgt 229 Typea 27Ckt |Molex 15019-0981 RoHS: Not Compliant Min Qty: 1000 Package Multiple: 1 Date Code: 0 Container: Bulk | 0 |
|
$5.2500 | Buy Now |
DISTI #
0150190981
|
Avnet Americas | PREMO-FD19 1.0 JMPR LGT 229 TYPEA 27CKT - Bulk (Alt: 0150190981) Min Qty: 1000 Package Multiple: 1000 Lead time: 10 Weeks, 0 Days Container: Bulk | 0 |
|
$3.5473 | Buy Now |
DISTI #
538-15019-0981
|
Mouser Electronics | FFC / FPC Jumper Cables Premo-FD19 1.0 Jmpr Lgt 229 TypeA 27Ckt RoHS: Compliant | 0 |
|
$4.2400 | Order Now |
DISTI #
74786943
|
RS | Premo-Flex FFC Jumper, 1mm Pitch, Type A, 229mm Cable Length, Gold, 27 Circuits | Molex Incorporated 15019-0981 RoHS: Compliant Min Qty: 1000 Package Multiple: 1 Lead time: 10 Weeks, 0 Days Container: Bulk | 0 |
|
$4.6940 | RFQ |
|
Onlinecomponents.com | RoHS: Compliant | 0 |
|
$3.6500 / $4.1900 | Buy Now |