There are no models available for this part yet.
Overview of 15019-0946 by Molex
Note: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
- Distributor Offerings: ( 5 listings )
- Number of FFF Equivalents: ( 0 replacements )
- CAD Models: ( Request Part )
- Number of Functional Equivalents: ( 0 options )
- Part Data Attributes ( Not Available )
- Reference Designs: ( Not Available )
Available Datasheets
Part # | Manufacturer | Description | Datasheet |
---|---|---|---|
86094647894755E1LF | Amphenol Communications Solutions | DIN Straight Header Press-Fit Style R 64 ways, Class II, Tail Length: 4.20mm | |
86094648813755V1LF | Amphenol Communications Solutions | Din Headers and Receptacles, Backplane connectors, Right Angle Receptacle Solder-to-Board Style R 64 ways, Class II, Tail Length: 3mm | |
86094648813785V1LF | Amphenol Communications Solutions | DIN Right Angle Receptacle Solder-to-Board Style R 64 ways, Mil - Class, Tail Length: 3mm |
Price & Stock for 15019-0946 by Molex
Part # | Manufacturer | Description | Stock | Price | Buy | ||
---|---|---|---|---|---|---|---|
DISTI #
81AK5380
|
Newark | Premo-Fd19 1.0 Jmpr Lgt 76 Typed 25Ckt |Molex 15019-0946 RoHS: Not Compliant Min Qty: 1000 Package Multiple: 1 Date Code: 0 Container: Bulk | 0 |
|
$3.5000 | Buy Now | |
DISTI #
0150190946
|
Avnet Americas | PREMO-FD19 1.0 JMPR LGT 76 TYPED 25CKT - Bulk (Alt: 0150190946) Min Qty: 1000 Package Multiple: 1000 Lead time: 10 Weeks, 0 Days Container: Bulk | 0 |
|
$2.3598 | Buy Now | |
DISTI #
538-15019-0946
|
Mouser Electronics | FFC / FPC Jumper Cables Premo-FD19 1.0 Jmpr Lgt 76 TypeD 25Ckt RoHS: Compliant | 0 |
|
$2.7600 / $2.9600 | Order Now | |
DISTI #
74786912
|
RS | Premo-Flex FFC Jumper, 1mm Pitch, Type D, 76mm Cable Length, Gold, 25 Circuits | Molex Incorporated 15019-0946 RoHS: Compliant Min Qty: 1000 Package Multiple: 1 Lead time: 10 Weeks, 0 Days Container: Bulk | 0 |
|
$3.1200 | RFQ | |
Onlinecomponents.com | RoHS: Compliant | 0 |
|
$2.4200 / $2.8400 | Buy Now |