Part Details for 15019-0817 by Molex
Overview of 15019-0817 by Molex
- Distributor Offerings: (5 listings)
- Number of FFF Equivalents: (0 replacements)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (0 options)
- Part Data Attributes: (Not Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Available Datasheets
Part # | Manufacturer | Description | Datasheet |
---|---|---|---|
54201-G0817LF | Amphenol Communications Solutions | BergStik®, Board to Board connector, Unshrouded vertical header, Surface Mount, Single Row, 17 Positions, 2.54 mm (0.100in) Pitch. | |
54102-T0817LF | Amphenol Communications Solutions | BergStik®, Board to Board connector, Unshrouded Vertical Header, Through Hole, Double row , 34 Positions, 2.54mm (0.100in) Pitch | |
54122-111081700LF | Amphenol Communications Solutions | BergStik®, Board to Board connector, Unshrouded stacking vertical header, through hole, double Row, 8 position, 2.54mm (0.100in) pitch |
Price & Stock for 15019-0817
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
DISTI #
77AK4112
|
Newark | Premo-Fd19 1.0 Jmpr Lgt 102 Typea 13Ckt |Molex 15019-0817 RoHS: Not Compliant Min Qty: 1000 Package Multiple: 1 Date Code: 0 Container: Bulk | 0 |
|
$3.2900 | Buy Now |
DISTI #
0150190817
|
Avnet Americas | PREMO-FD19 1.0 JMPR LGT 102 TYPEA 13CKT - Bulk (Alt: 0150190817) Min Qty: 1000 Package Multiple: 1000 Lead time: 10 Weeks, 0 Days Container: Bulk | 0 |
|
$2.2447 / $2.7257 | Buy Now |
DISTI #
538-15019-0817
|
Mouser Electronics | FFC / FPC Jumper Cables Premo-FD19 1.0 Jmpr Lgt 102 TypeA 13Ckt RoHS: Compliant | 0 |
|
$2.6000 / $2.7800 | Order Now |
DISTI #
74786801
|
RS | Premo-Flex FFC Jumper, 1mm Pitch, Type A, 102mm Cable Length, Gold, 13 Circuits | Molex Incorporated 15019-0817 RoHS: Compliant Min Qty: 1000 Package Multiple: 1 Lead time: 10 Weeks, 0 Days Container: Bulk | 0 |
|
$2.9400 | RFQ |
|
Onlinecomponents.com | RoHS: Compliant | 0 |
|
$2.2700 / $2.6700 | Buy Now |